Parametric » Optoelectronics » Solid State Relays

Filter Your Search
|
-
-
Manufacturer Part Number: aqv257

1 - 10 of 16 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Forward Current-Max
On-State Current-Max
Isolation Voltage-Max
Control Voltage Control Current
Additional Feature
Configuration Input Type
On-state Resistance-Max
Optoelectronic Device Type
Output Circuit Type
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Packing Method
Terminal Finish
Overall Height
Overall Length
Package Description
Reach Compliance Code
HTS Code
AQV257
Panasonic Electronic Components
$4.4561 Yes Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE DIP-6 compliant 8541.40.95.00
AQV257
Aromat Corp
Check for Price No Transferred 1.2 V 900 µA DC MOSFET e0 80 °C -20 °C Tin/Lead (Sn/Pb) 3 mm 9 mm unknown 8541.40.95.00
AQV257A
Panasonic Electronic Components
$4.4518 Yes Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TUBE DIP-6 compliant 8541.40.95.00
AQV257AX
Panasonic Electronic Components
$4.0142 Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR DIP-6 compliant 8541.40.95.00
AQV257A
Aromat Corp
Check for Price No Transferred 1.2 V 900 µA DC MOSFET e0 80 °C -20 °C Tin/Lead (Sn/Pb) 3 mm 9 mm unknown 8541.40.95.00
AQV257AZ
Panasonic Electronic Components
Check for Price Yes Yes Active 50 mA 250 mA 1.5 kV HIGH SENSITIVITY, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 TR DIP-6 compliant 8541.40.95.00
AQV257AX
Aromat Corp
Check for Price No Transferred 1.14 V 900 µA DC MOSFET e0 85 °C -40 °C Tin/Lead (Sn/Pb) 3.6 mm 8.8 mm unknown 8541.40.95.00
AQV257MA
Panasonic Electronic Components
Check for Price Yes Yes Obsolete 50 mA 250 mA 1.5 kV HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV257MAZ
Panasonic Electronic Components
Check for Price Yes Obsolete 50 mA 250 mA 1.5 kV HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 SURFACE MOUNT PACKAGE-6 compliant 8541.40.95.00
AQV257M
Panasonic Electronic Components
Check for Price Yes Obsolete 50 mA 250 mA 1.5 kV HIGH-FUNCTION ECONOMY TYPE, UL RECOGNIZED SINGLE WITH BUILT-IN DIODE 4 Ω TRANSISTOR OUTPUT SSR 85 °C -40 °C 1 compliant 8541.40.95.00

Add to list: