Filter Your Search
31 - 40 of 59,470 results
|
CT138
Coto Technology USA
|
$1.0000 | Yes | Active | e3 | MATTE TIN | COTO TECHNOLOGY INC | compliant | 8536.41.00.60 | ||||||||||||||||||||||||||||
|
AQV227NSZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 50 mA | 1.5 kV | UL RECOGNIZED | SINGLE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SOP-6 | ||||||||||||||||||
|
AQV227NAX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 70 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 50 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SURFACE MOUNT PACKAGE-6 | |||||||||||||||||
|
AQV258AX
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 20 mA | 1.5 kV | HIGH SENSITIVITY, UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 500 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-6 | Panasonic | |||||||||||||||||
|
AQW216AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 50 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 120 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | DIP-8 | Panasonic | ||||||||||||||||
|
IAC-24
TE Connectivity
|
$1.0000 | Yes | Active | 120 V | NO | PANEL MOUNT | 90 V | AC/DC | TRANSISTOR OUTPUT SSR | Transistor | 30 V | 140 V | 90 V | 80 °C | -30 °C | 1 | 15.2 mm | 31.7 mm | 43.1 mm | TE CONNECTIVITY LTD | compliant | 8541.40.95.00 | TE Connectivity | |||||||||||||
|
AQV453AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | compliant | 8541.40.95.00 | SMD-6 | Panasonic | ||||||||||||||
|
AQV453AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Active | 50 mA | 200 mA | 1.5 kV | HIGH SENSITIVITY | SINGLE WITH BUILT-IN DIODE | 8 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 1 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SMD-6 | Panasonic | |||||||||||||||||
|
AQW454AX
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 160 mA | 1.5 kV | HIGH SENSITIVITY | SEPARATE, 2 ELEMENTS | 16 Ω | TRANSISTOR OUTPUT SSR | 85 °C | -40 °C | 2 | TR | PANASONIC CORP | compliant | 8541.40.95.00 | SMD, DIP-8 | Panasonic | ||||||||||||||||
|
AQV212AZ
Panasonic Electronic Components
|
$1.0000 | Yes | Yes | Active | 50 mA | 550 mA | 1.5 kV | UL RECOGNIZED | SINGLE WITH BUILT-IN DIODE | 2.5 Ω | TRANSISTOR OUTPUT SSR | e6 | 85 °C | -40 °C | 1 | TR | Tin/Bismuth (Sn/Bi) | PANASONIC CORP | compliant | 8541.40.95.00 | SMD, 6 PIN | Panasonic |