Filter Your Search
1 - 10 of 60,185 results
|
AQH1213AX
Panasonic Electronic Components
|
$0.2823 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED, WITH ZERO CROSS OVER CIRCUIT | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TR | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
VOR1142B4
Vishay Intertechnologies
|
$0.4463 Buy | Yes | Active | 50 mA | YES | SURFACE MOUNT | 140 mA | 5.3 kV | UL RECOGNIZED, VDE APPROVED | SINGLE | AC | 27 Ω | TRANSISTOR OUTPUT SSR | Transistor | e3 | 100 °C | -40 °C | 1 | TUBE | MATTE TIN | VISHAY INTERTECHNOLOGY INC | unknown | 8541.40.95.00 | Vishay | EAR99 | 2016-07-19 | ||||||||
|
CPC1017NTR
IXYS Integrated Circuits Division
|
$0.5581 Buy | Yes | Yes | Transferred | 50 mA | 100 mA | 1.5 kV | 900 mV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, EMBOSSED, 13 INCH | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 | |||||||
|
TLP240A(TP1,F(O
Toshiba America Electronic Components
|
$0.6184 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.1 V | 5 mA | UL APPROVED | SINGLE WITH BUILT-IN DIODE | DC | 2 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 65 °C | -20 °C | 1 | TR | 3.65 mm | 6.4 mm | TOSHIBA CORP | unknown | 8541.40.95.00 | Toshiba | |||||||||
|
CPC1002N
IXYS Integrated Circuits Division
|
$0.6189 Buy | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | ||||||||
|
AQH3223A
Panasonic Electronic Components
|
$0.6189 Buy | Yes | Active | 25 mA | YES | SURFACE MOUNT | 5 kV | 1.21 V | 15 mA | UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | DIAC | 85 °C | -30 °C | 1 | TUBE | 3.4 mm | 9.78 mm | PANASONIC CORP | DIP-8/7 | compliant | 8541.40.95.00 | Panasonic | |||||||||
|
CPC1117N
IXYS Integrated Circuits Division
|
$0.6355 Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TUBE | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | |||||||
|
CPC1002NTR
IXYS Integrated Circuits Division
|
$0.6617 Buy | Yes | Yes | Transferred | 50 mA | 700 mA | 1.5 kV | 900 mV | 550 µA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 550 mΩ | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR | Matte Tin (Sn) | 2.18 mm | 4.1 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | CLARE | EAR99 | ||||||
|
PVT412S-TPBF
Infineon Technologies AG
|
$0.6769 Buy | Yes | Active | 25 mA | 140 mA | 4 kV | 3 mA | UL RECOGNIZED | SINGLE | DC | 27 Ω | TRANSISTOR OUTPUT SSR | MOSFET | 85 °C | -40 °C | 1 | 3.4 mm | 8.6 mm | INFINEON TECHNOLOGIES AG | LEAD FREE PACKAGE-6 | compliant | 8541.40.95.00 | Infineon | |||||||||||
|
CPC1117NTR
IXYS Integrated Circuits Division
|
$0.6770 Buy | Yes | Yes | Transferred | 50 mA | YES | SURFACE MOUNT | 150 mA | 1.5 kV | 1 mA | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | SINGLE | DC | 16 Ω | TRANSISTOR OUTPUT SSR | MOSFET | e3 | 85 °C | -40 °C | 1 | TR, 13 INCH | Matte Tin (Sn) | 2.094 mm | 4.089 mm | IXYS INTEGRATED CIRCUITS DIVISION | unknown | 8541.40.95.00 | EAR99 |