Filter Your Search
1 - 10 of 9,652,421 results
|
L-934GD-TNR2.54
Kingbright
|
Check for Price | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 4.6 mm | 3 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | |||||||||
|
CL-270HR-C-TS
Citizen Finedevice Co Ltd
|
$0.2669 | Active | HIGH BRIGHT RED | 30 mA | 1 | YES | SURFACE MOUNT | 23.0 mcd | 660 nm | NONDIFFUSED | SINGLE | SINGLE COLOR LED | 80 °C | -25 °C | 2 | TAPE | RECTANGULAR | 2.1 mm | 1.15 mm | 1.2 mm | CITIZEN ELECTRONICS CO LTD | unknown | 1.60 X 1.15 MM, 0.60 MM HEIGHT, MINIATURE, ULTRA THIN PACKAGE-2 | |||||||||||||
|
HLMP-4740-A00B2
Broadcom Limited
|
$0.4316 | Yes | Active | GREEN | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | |||
|
LTL-4231N-022
Lite-On Semiconductor Corporation
|
Check for Price | Active | GREEN | 30 mA | 2.6 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 4.45 mm | 3 mm | LITE-ON TECHNOLOGY CORP | not_compliant | 8541.40.20.00 | Lite-On | |||||||
|
LTL-1CHG-002A
Lite-On Semiconductor Corporation
|
Check for Price | Active | GREEN | 30 mA | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | T-1 | 100 °C | -55 °C | 2 | TR | ROUND | 2.54 mm | 5.2 mm | 3.1 mm | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.20.00 | ||||||||||
|
HLMP-4740-A0002
Broadcom Limited
|
$0.2769 | Yes | Active | GREEN | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 2.3 mcd | 565 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 | ||
|
HLMP-3316-I0002
Broadcom Limited
|
$0.2393 | Yes | Active | HIGH EFFICIENCY RED | 30 mA | 2.4 V | 1 | NO | RADIAL MOUNT | 60.0 mcd | 635 nm | 35 deg | NONDIFFUSED | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | T-1 3/4 | e3 | 100 °C | -55 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | |||
|
HLMP-D155
Broadcom Limited
|
$0.1985 | Yes | Active | DEEP RED | 30 mA | 1.8 V | 1 | NO | RADIAL MOUNT | 10.0 mcd | 645 nm | 24 deg | UNTINTED NONDIFFUSED | CMOS COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | T-1 3/4 | e3 | 100 °C | -20 °C | 2 | BULK | ROUND | MATTE TIN | 2.54 mm | 8.81 mm | 5 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | |||
|
HLMP-Q150-F0011
Broadcom Limited
|
$0.3562 | Yes | Active | RED | 30 mA | 1.8 V | 1 | NO | AXIAL MOUNT | 1.8 mcd | 645 nm | 90 deg | TINTED DIFFUSED | TTL COMPATIBLE | Red | SINGLE | SINGLE COLOR LED | 5 V | T-3/4 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | TIN | 2.92 mm | 1.78 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | PLASTIC PACKAGE-2 | |||
|
HLMP-1719-A0002
Broadcom Limited
|
$0.2961 | Yes | Active | YELLOW | 7 mA | 2.5 V | 1 | NO | RADIAL MOUNT | 2.1 mcd | 583 nm | 50 deg | TINTED DIFFUSED | CMOS COMPATIBLE | Yellow | SINGLE | SINGLE COLOR LED | 5 V | T-1 | e3 | 100 °C | -40 °C | 2 | TR | ROUND | MATTE TIN | 2.54 mm | 4.445 mm | 3 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ROHS COMPLIANT, PLASTIC PACKAGE-2 |