Filter Your Search
41 - 50 of 9,652,433 results
|
550-1307F
Dialight
|
$0.6230 | Yes | Yes | Active | GREEN | 7 mA | 2.2 V | 1 | NO | RADIAL MOUNT | 1.8 mcd | 565 nm | 50 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 6.1 mm | 5 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | |||||
|
SSL-LX5093LGD
ITW Lumex
|
$0.1441 | Yes | Yes | Active | GREEN | 25 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 30.0 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | 80 cd | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | LUMEX INC | compliant | 8541.40.20.00 | ||||||||
|
SLR-332VR3F
ROHM Semiconductor
|
$0.2103 | Yes | Yes | Active | RED | 20 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 650 nm | 85 deg | DIFFUSED | Red | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ROHS COMPLIANT PACKAGE-2 | |||||
|
561-1301-050F
Dialight
|
$0.5627 | Yes | Yes | Active | GREEN | 7 mA | 1 | NO | RADIAL MOUNT | 1.8 mcd | 565 nm | 50 deg | DIFFUSED | HIGH RELIABILITY | Green | SINGLE | SINGLE COLOR LED | T-1 3/4 | e1 | 100 °C | -55 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.54 mm | 12.7 mm | 5 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ||||||
|
SML-P12YTT86R
ROHM Semiconductor
|
$0.0535 | Yes | Active | YELLOW | 20 mA | 1 | YES | SURFACE MOUNT | 81.5 mcd | COLORLESS TRANSPARENT | HIGH RELIABILITY | Yellow | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE | SQUARE | Gold (Au) - with Nickel (Ni) barrier | 900 µm | 200 µm | 600 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | 1 X 0.60 MM, 0.20 MM HEIGHT, ROHS COMPLI... more | ||||||||
|
SLR-332DU3F
ROHM Semiconductor
|
$0.2115 | Yes | Yes | Active | ORANGE | 20 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 610 nm | 85 deg | DIFFUSED | Amber | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ROHS COMPLIANT PACKAGE-2 | |||||
|
521-9210F
Dialight
|
$0.3611 | Yes | Yes | Active | GREEN | 30 mA | 3 V | 1 | NO | RADIAL MOUNT | 12.6 mcd | 565 nm | 60 deg | DIFFUSED | Green | SINGLE | SINGLE COLOR LED | T-1 | e4 | 100 °C | -55 °C | 2 | BULK | ROUND | Copper/Nickel/Silver (Cu/Ni/Ag) | 2.54 mm | 4.45 mm | 3 mm | DIALIGHT CORP | compliant | 8541.40.20.00 | Dialight | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |||||
|
SLR-332YC3F
ROHM Semiconductor
|
$0.2024 | Yes | Yes | Active | YELLOW | 20 mA | 1 | NO | RADIAL MOUNT | 10.0 mcd | 585 nm | 85 deg | TRANSPARENT | Yellow | SINGLE | SINGLE COLOR LED | 3 V | T-1 | e1 | 85 °C | -25 °C | 2 | BULK | ROUND | Tin/Silver/Copper (Sn/Ag/Cu) | 2.5 mm | 4.3 mm | 3.2 mm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | ROHS COMPLIANT PACKAGE-2 | |||||
|
SML-P11MTT86R
ROHM Semiconductor
|
$0.1654 | Yes | Active | 20 mA | YES | SURFACE MOUNT | CLEAR | Green-Yellow | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | Gold (Au) - with Nickel (Ni) barrier | 200 µm | ROHM CO LTD | compliant | 8541.40.20.00 | ROHM Semiconductor | |||||||||||||||||||
|
WP1503GD
Kingbright
|
$0.1648 | Yes | Yes | Active | GREEN | 25 mA | 1 | NO | RADIAL MOUNT | 20.0 mcd | 565 nm | 60 deg | DIFFUSED | SINGLE | SINGLE COLOR LED | T-1 3/4 | 85 °C | -40 °C | 2 | BULK | ROUND | 2.54 mm | 8.6 mm | 5 mm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | ROHS COMPLIANT PACKAGE-2 |