Parametric » Optoelectronics » Visible LEDs

Filter Your Search
|
-
Manufacturer Part Number: ltstc150kgkt,c150kg*

1 - 7 of 7 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Color Forward Current-Max
Number of Functions Surface Mount
Mounting Feature
Luminous Intensity-Nom
Peak Wavelength
Viewing Angle
Lens Type
Additional Feature
Color@Wavelength
Configuration Optoelectronic Device Type
Reverse Voltage-Max
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Terminals
Packing Method
Shape
Terminal Finish
Terminal Pitch
Overall Height
Size
Reach Compliance Code
ECCN Code
HTS Code
YTEOL
Package Description
LTST-C150KGKT
Lite-On Semiconductor Corporation
$0.0634 Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 35.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE Green-Yellow SINGLE SINGLE COLOR LED 5 V e3 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR 3.5 mm 1.1 mm 2.06 mm compliant EAR99 8541.40.20.00 8.2
L-C150KGCT
PARA LIGHT
Check for Price Contact Manufacturer SUPER GREEN 1 YES SURFACE MOUNT 30.0 mcd 571 nm 130 deg WATER CLEAR SINGLE SINGLE COLOR LED 2 TAPE AND REEL 7" RECTANGULAR 3.5 mm 1.1 mm 2.1 mm unknown 8541.40.20.00 3.20 X 1.60 MM, 1.10 MM HEIGHT, SMD, 2 PIN
LTST-C150KGKTBINP
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 58.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR Pure Tin (Sn) 3.5 mm 1.1 mm 2.06 mm compliant 8541.40.20.00 8.2
LTST-C150KGKTBINN
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 36.5 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR Pure Tin (Sn) 3.5 mm 1.1 mm 2.06 mm compliant 8541.40.20.00 8.2
LTST-C150KGKTBINM
Lite-On Semiconductor Corporation
Check for Price Yes Yes Active GREEN 30 mA 1 YES SURFACE MOUNT 23.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR Pure Tin (Sn) 3.5 mm 1.1 mm 2.06 mm compliant 8541.40.20.00 8.2
LTST-C150KGKTDL
Lite-On Semiconductor Corporation
Check for Price Active GREEN 30 mA 1 YES SURFACE MOUNT 30.0 mcd 574 nm 130 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED 85 °C -55 °C 2 TAPE AND REEL 7" RECTANGULAR 3.5 mm 1.1 mm 2.06 mm unknown 8541.40.20.00 8.2
C150KGCT
PARA LIGHT
Check for Price Contact Manufacturer unknown 8541.40.20.00

Add to list: