Parametric results for: "WHITE+LED"+CURVE under Visible LEDs

Filter Your Search

31 - 40 of 612,036 results

|
-
-
-
-
-
Color: WHITE
Select parts from the table below to compare.
Compare
Compare
597-3904-507F
Dialight
$0.1477 Yes Active WHITE 20 mA 3.3 V 1 YES SURFACE MOUNT 120.0 mcd SINGLE 0.056 cd SINGLE COLOR LED 5 V 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR 1.65 mm 550 µm 1.2 mm DIALIGHT CORP compliant 8541.40.20.00
MXA8-PW40-H001
Lumileds
$0.1504 Yes Active WHITE 300 mA 1 YES SURFACE MOUNT 115 deg UL RECOGNIZED SINGLE SINGLE COLOR LED T-1 105 °C -40 °C 2 TR, 13 INCH ROUND 800 µm 3 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds
ASMT-UWB1-NX3D2
Broadcom Limited
$0.1505 Yes Active WHITE 30 mA 3.6 V 1 YES SURFACE MOUNT 2300.0 mcd 120 deg HIGH RELIABILITY White SINGLE SINGLE COLOR LED e4 85 °C -40 °C 2 TR, 7 INCH ROUND SILVER 3 mm 1.8 mm BROADCOM INC compliant 8541.40.20.00 Avago Technologies LCC-2
LTW-420D7
Lite-On Semiconductor Corporation
$0.1551 Yes Active WHITE 30 mA 1 NO RADIAL MOUNT 5000.0 mcd 25 deg WATER CLEAR IC COMPATIBLE SINGLE SINGLE COLOR LED T-1 80 °C -25 °C 2 BAG; BOX ROUND 2.54 mm 5.25 mm 3 mm LITE-ON TECHNOLOGY CORP compliant 8541.40.20.00 Lite-On
QBLP651-IW
QT-brightek Corp
$0.1608 Yes Contact Manufacturer WHITE 30 mA 1 YES SURFACE MOUNT 320.0 mcd 165 deg YELLOW SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH ROUND 3 mm 1.4 mm QT-BRIGHTEK CORP unknown 8541.40.20.00 ROHS COMPLIANT, 1206, 2 PIN
QBLP631-IW
QT-brightek Corp
$0.1623 Yes Yes Contact Manufacturer WHITE 30 mA 1 YES SURFACE MOUNT 270.0 mcd YELLOW SINGLE SINGLE COLOR LED 80 °C -40 °C 2 TR, 7 INCH RECTANGULAR 2.1 mm 800 µm 1.3 mm QT-BRIGHTEK CORP unknown 8541.40.20.00
SMLD12WBN1W1
ROHM Semiconductor
$0.1640 Yes Active WHITE 20 mA 1 YES SURFACE MOUNT 120.0 mcd MILKY WHITE SINGLE SINGLE COLOR LED e4 100 °C -40 °C 2 TR, 7 INCH RECTANGULAR Gold (Au) - with Nickel (Ni) barrier 1.65 mm 550 µm 1.2 mm ROHM CO LTD compliant 8541.40.20.00 ROHM Semiconductor 2018-11-20
MXA8-PW65-H001
Lumileds
$0.1647 Yes Active WHITE 300 mA 1 YES SURFACE MOUNT 115 deg UL RECOGNIZED SINGLE SINGLE COLOR LED T-1 105 °C -40 °C 2 TR, 13 INCH ROUND 800 µm 3 mm LUMILEDS HOLDING B V compliant 8541.40.20.00 Lumileds
QBLP650-IW
QT-brightek Corp
$0.1654 Yes Yes Contact Manufacturer WHITE 30 mA 1 YES SURFACE MOUNT 250.0 mcd WATER CLEAR SINGLE SINGLE COLOR LED 85 °C -40 °C 2 TR, 7 INCH RECTANGULAR 3.2 mm 1.1 mm 2 mm QT-BRIGHTEK CORP unknown 8541.40.20.00
QBLP653-IW
QT-brightek Corp
$0.1763 Yes Contact Manufacturer WHITE 30 mA 1 YES SURFACE MOUNT 180.0 mcd 130 deg WATER CLEAR SINGLE SINGLE COLOR LED T-3/4 80 °C -40 °C 2 TR, 7 INCH ROUND 3.3 mm 2.5 mm 1.8 mm QT-BRIGHTEK CORP unknown 8541.40.20.00 ROHS COMPLIANT, 1208, 2 PIN