Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Lens Type
|
Color@Wavelength
|
Configuration |
Optoelectronic Device Type
|
T-code
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
|
PC300TWYG4B-3C
LEDtronics Inc
|
Check for Price | No | Active | YELLOW/HIGH EFFICIENCY GREEN | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.8 mcd | 585/568 nm | CLEAR | Green/Yellow | COMMON CATHODE, 2 ELEMENTS | TRIPLE COLOR LED | T-1 3/4 | e0 | 85 °C | -30 °C | 3 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.39 mm | 8.26 mm | 5 mm | LEDTRONICS INC | 3 PIN | unknown | 8541.40.20.00 | |||
|
PC300TWYG4B-3A
LEDtronics Inc
|
Check for Price | No | Active | YELLOW/HIGH EFFICIENCY GREEN | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 2.8 mcd | 585/568 nm | DIFFUSED | Green/Yellow | COMMON ANODE, 2 ELEMENTS | TRIPLE COLOR LED | T-1 3/4 | e0 | 85 °C | -30 °C | 3 | BULK | ROUND | Tin/Lead (Sn/Pb) | 2.39 mm | 8.26 mm | 5 mm | LEDTRONICS INC | 3 PIN | unknown | 8541.40.20.00 | |||
|
PC300TWRG4B-3C
LEDtronics Inc
|
Check for Price | Obsolete | HIGH EFFICIENCY RED/HIGH EFFICIENCY GREEN | 20 mA | 2.8 V | 1 | NO | RADIAL MOUNT | 35.0/45.0 mcd | 635/568 nm | 40 deg | DIFFUSED WHITE | Green/Red | COMMON CATHODE, 2 ELEMENTS | DUAL COLOR LED | T-1 3/4 | 85 °C | -30 °C | 3 | BULK | ROUND | 2.39 mm | 8.25 mm | 5 mm | LEDTRONICS INC | 3 PIN | unknown | 8541.40.20.00 |