1 - 10 of 9,640,906 results
Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Color |
Forward Current-Max
|
Forward Voltage-Max
|
Number of Functions |
Surface Mount
|
Mounting Feature
|
Luminous Intensity-Nom
|
Peak Wavelength
|
Viewing Angle
|
Lens Type
|
Additional Feature
|
Color@Wavelength
|
Configuration |
Luminous Intensity-Min
|
Number of LEDs in Array |
Optoelectronic Device Type
|
Reverse Voltage-Max
|
JESD-609 Code
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Number of Terminals
|
Packing Method
|
Shape
|
Terminal Finish
|
Terminal Pitch
|
Overall Height
|
Size
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
HTS Code
|
ECCN Code
|
|
LTST-C191KGKT
Lite-On Semiconductor Corporation
|
$0.0743 | Yes | Yes | Active | ULTRA BRIGHT GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 44.5 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC, THIN, 2 PIN | compliant | 8541.40.20.00 | ||||
|
LTST-C190KGKT
Lite-On Semiconductor Corporation
|
$0.0573 | Yes | Yes | Active | GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green-Yellow | SINGLE | 130 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -30 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | ||||
|
LTST-C190GKT
Lite-On Semiconductor Corporation
|
$0.0455 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.9 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | 0.0018 cd | 1 | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | |||
|
HSMG-C170
Broadcom Limited
|
$0.1097 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | Gold (Au) - with Nickel (Ni) barrier | 2.1 mm | 800 µm | 1.4 mm | BROADCOM INC | 2 X 1.25 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | |||||
|
LTST-C190KRKT
Lite-On Semiconductor Corporation
|
$0.0530 | Yes | Yes | Active | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 99.0 mcd | 639 nm | 260 deg | WATER CLEAR | SINGLE | 0.018 cd | 1 | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | 800 µm | LITE-ON TECHNOLOGY CORP | CHIP, 2 PIN | compliant | 8541.40.20.00 | EAR99 | ||||||||
|
LTST-C191KRKT
Lite-On Semiconductor Corporation
|
$0.0552 | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Orange-Red | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | TIN | 1.5 mm | 550 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | GREEN, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | |||||
|
APT1608SGC
Kingbright
|
$0.1197 | Yes | Yes | Active | SUPER BRIGHT GREEN | 25 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 565 nm | 120 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TAPE AND REEL | RECTANGULAR | 1.65 mm | 750 µm | 1.2 mm | KINGBRIGHT ELECTRONIC CO LTD | 1.60 X 0.80 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | compliant | 8541.40.20.00 | EAR99 | |||||||
|
SML-LX0603GW-TR
Lumex Inc
|
$0.1180 | Yes | Yes | Active | GREEN | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 18.0 mcd | 565 nm | 160 deg | DIFFUSED MILKY WHITE | SINGLE | 1 | SINGLE COLOR LED | 5 V | 85 °C | -25 °C | 2 | TR | RECTANGULAR | 1.5 mm | 600 µm | 1 mm | LUMEX INC | LEAD FREE PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | |||||||
|
HSMG-C190
Broadcom Limited
|
$0.1450 | Yes | Active | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | GOLD OVER NICKEL | 1.5 mm | 800 µm | 1 mm | BROADCOM INC | 1.60 X 0.80 MM, 0.80 MM HEIGHT, LEAD FREE, PLASTIC PACKAGE-2 | compliant | 8541.40.20.00 | EAR99 | |||||
|
LTST-C170GKT
Lite-On Semiconductor Corporation
|
$0.0796 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.20.00 | EAR99 |