Filter Your Search
11 - 20 of 9,652,433 results
|
LTST-C170GKT
Lite-On Semiconductor Corporation
|
$0.0793 | Yes | Yes | Active | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | Green | SINGLE | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||
|
LTST-C195KGJRKT
Lite-On Semiconductor Corporation
|
$0.1072 | Yes | Yes | Active | RED/GREEN | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 45.0/35.0 mcd | 639/574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Grn-Yell/Orng-Red | SEPARATE, 2 ELEMENTS | DUAL COLOR LED | 5 V | e3 | 85 °C | -30 °C | 4 | TR, 7 INCH | RECTANGULAR | TIN | 1.45 mm | 550 µm | 1.5 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | GREEN PACKAGE-4 | ||||
|
LTST-C170KGKT
Lite-On Semiconductor Corporation
|
$0.0600 | Yes | Yes | Active | GREEN | 30 mA | 1 | YES | SURFACE MOUNT | 35.0 mcd | 574 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | SINGLE | SINGLE COLOR LED | e3 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | TIN (SN) | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | GREEN PACKAGE-2 | |||||||
|
APHHS1005CGCK
Kingbright
|
$0.1502 | Yes | Active | GREEN | 30 mA | 2.5 V | 1 | YES | SURFACE MOUNT | 55.0 mcd | 574 nm | 120 deg | WATER CLEAR | Green | SINGLE | SINGLE COLOR LED | 5 V | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | 1.1 mm | 500 µm | 800 µm | KINGBRIGHT ELECTRONIC CO LTD | compliant | 8541.40.20.00 | Kingbright | 1 X 0.50 MM, 0.50 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN | |||||||||
|
LTST-C150GKT
Lite-On Semiconductor Corporation
|
$0.0576 | Yes | Yes | Obsolete | GREEN | 30 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 6.0 mcd | 565 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Green | SINGLE | SINGLE COLOR LED | 5 V | e4 | 85 °C | -55 °C | 2 | TR, 7 INCH | RECTANGULAR | 3.5 mm | 1.1 mm | 2.06 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||||
|
LTST-C190CKT
Lite-On Semiconductor Corporation
|
$0.1188 | Yes | Yes | Obsolete | RED | 25 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 15.4 mcd | 660 nm | 130 deg | WATER CLEAR | IC COMPATIBLE | Red | SINGLE | 0.0028 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin (Sn) | 1.5 mm | 800 µm | 1.1 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | ||||
|
HSMG-C150
Broadcom Limited
|
$0.1673 | Yes | Active | GREEN | 25 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | UNTINTED DIFFUSED | SUPPORTS INFRARED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e4 | 85 °C | -40 °C | 2 | TR, 7 INCH | RECTANGULAR | GOLD OVER NICKEL | 2.7 mm | 1.1 mm | 2 mm | BROADCOM INC | compliant | 8541.40.20.00 | Avago Technologies | ||||||
|
LTST-C170KRKT
Lite-On Semiconductor Corporation
|
$0.0548 | Yes | Yes | Active | RED | 30 mA | 2.4 V | 1 | YES | SURFACE MOUNT | 54.0 mcd | 639 nm | 130 deg | WATER CLEAR | IC COMPATIBLE, SUPPORTS INFRARED | SINGLE | 0.018 cd | SINGLE COLOR LED | 5 V | e3 | 85 °C | -55 °C | 2 | TAPE AND REEL 7" | RECTANGULAR | Tin (Sn) | 2.1 mm | 1.1 mm | 1.4 mm | LITE-ON TECHNOLOGY CORP | compliant | EAR99 | 8541.40.20.00 | Lite-On | |||||
|
HSMG-C170
Agilent Technologies Inc
|
Check for Price | No | Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 15.0 mcd | 570 nm | 170 deg | DIFFUSED | Green | SINGLE | 0.0045 cd | SINGLE COLOR LED | 5 V | e0 | 85 °C | -30 °C | 2 | TR, 7 INCH | RECTANGULAR | Tin/Lead (Sn/Pb) | 1.6 mm | 800 µm | 1.4 mm | AGILENT TECHNOLOGIES INC | unknown | 8541.40.20.00 | SMT, 2 PIN | |||||||
|
HSMG-C170
Hewlett Packard Co
|
Check for Price | Transferred | GREEN | 20 mA | 2.6 V | 1 | YES | SURFACE MOUNT | 9.5 mcd | 570 nm | 170 deg | DIFFUSED | SINGLE | 0.004 cd | SINGLE COLOR LED | 5 V | 85 °C | -30 °C | 2 | TR | RECTANGULAR | 1.6 mm | 800 µm | 1.4 mm | HEWLETT PACKARD CO | unknown | 8541.40.20.00 |