Filter Your Search
21 - 30 of 72,932 results
|
QT627SCCM-0.400GHZ
Q-TECH Corporation
|
Check for Price | Active | 400 MHz | 400 ppm | 5 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 5.25 V | 4.75 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 4.013 | Q-TECH CORP | compliant | |||||
|
QT627SLCM-1.300GHZ
Q-TECH Corporation
|
Check for Price | Active | 1.3 GHz | 400 ppm | 3.3 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 3.465 V | 3.135 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 4.013 | Q-TECH CORP | compliant | |||||
|
QT627SLCE-0.400GHZ
Q-TECH Corporation
|
Check for Price | Active | 400 MHz | 400 ppm | 3.3 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 3.465 V | 3.135 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 4.013 | Q-TECH CORP | compliant | |||||
|
QT627SCCE-1.000GHZ
Q-TECH Corporation
|
Check for Price | Active | 1 GHz | 400 ppm | 5 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 5.25 V | 4.75 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 4.013 | Q-TECH CORP | compliant | |||||
|
QT625SLBE-1.300GHZ
Q-TECH Corporation
|
Check for Price | Active | 1.3 GHz | 400 ppm | 3.3 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 3.465 V | 3.135 V | 125 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant | |||||
|
QT625SCCM-1.300GHZ
Q-TECH Corporation
|
Check for Price | Active | 1.3 GHz | 400 ppm | 5 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 5.25 V | 4.75 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant | |||||
|
QT625SCBE-1.000GHZ
Q-TECH Corporation
|
Check for Price | Active | 1 GHz | 400 ppm | 5 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 5.25 V | 4.75 V | 125 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant | |||||
|
QT625SCCE-0.400GHZ
Q-TECH Corporation
|
Check for Price | Active | 400 MHz | 400 ppm | 5 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 5.25 V | 4.75 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant | |||||
|
QT627SLBE-1.000GHZ
Q-TECH Corporation
|
Check for Price | Active | 1 GHz | 400 ppm | 1 kHz | 3.3 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 1.3 GHz | 400 MHz | 8 dBm | 60 mA | 3.465 V | 3.135 V | 125 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 4.013 | Q-TECH CORP | compliant | ||
|
QT625SLCM-1.000GHZ
Q-TECH Corporation
|
Check for Price | Active | 1 GHz | 400 ppm | 3.3 V | SAW OSCILLATOR | MIL-PRF-38534 Class K, MIL-STD-883 | 8 dBm | 60 mA | 3.465 V | 3.135 V | 105 °C | -55 °C | SURFACE MOUNT | 20 | FL20,.63 | YES | 15.875mm x 15.875mm x 3.81mm | Q-TECH CORP | compliant |