Filter Your Search
1 - 10 of 851 results
|
PLDRO-I-FREQ-3-5.6P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 13.4 GHz | 6.7 GHz | 13 dBm | -110 dBc/Hz | 370 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | |||||
|
PLDRO-I-FREQ2-4-5.6P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 5.6 V | FIXED DRO OSCILLATOR | SMA CONNECTOR; INTERNAL FREQUENCY REFERENCE | -20 dBc | 6.7 GHz | 3.35 GHz | 13 dBm | -108 dBc/Hz | 550 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | |||||
|
PLDRO-005-FREQ-4-08P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA CONNECTOR | -20 dBc | 26.8 GHz | 13.4 GHz | 13 dBm | -104 dBc/Hz | 600 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 76.2mm x 76.2mm x 26.16mm | L-3 NARDA-MITEQ | unknown | |||||
|
LP-050-FREQ-A-4-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 3.2 GHz | 500 MHz | 13 dBm | 1.5 dB | CHASSIS MOUNT | NO | 80.01mm x 54.61mm x 33.53mm | L-3 NARDA-MITEQ | unknown | |||||||||
|
CP-200-FREQ-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 15 V | FIXED CRO OSCILLATOR | -20 dBc | 3.2 GHz | 900 MHz | 13 dBm | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 34.29mm x 15.24mm | L-3 NARDA-MITEQ | unknown | |||||||||
|
DLCRO-001-FREQ-3-8P
L3 Harris Narda-Miteq
|
Check for Price | Active | 8 V | FIXED CRO OSCILLATOR | -20 dBc | 4 GHz | 800 MHz | 13 dBm | 250 mA | 60 °C | -10 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 15.24mm | MITEQ INC | unknown | ||||||||
|
LPLM-001-FREQ-A-2-15P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 15 V | FIXED CRO OSCILLATOR | -50 dBc | 15 GHz | 8 GHz | 13 dBm | -95 dBc/Hz | 1.5 dB | 400 mA | CHASSIS MOUNT | NO | L-3 NARDA-MITEQ | unknown | ||||||||
|
PLDRO-100-FREQ3-4-08P
L-3 Narda Microwave - West
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | L-3 NARDA-MITEQ | unknown | |||||
|
PLDRO-100-FREQ3-4-08P
L3 Harris Narda-Miteq
|
Check for Price | Active | 1 kHz | 8 V | FIXED DRO OSCILLATOR | SMA FEMALE CONNECTOR | -20 dBc | 13.4 GHz | 11.5 GHz | 13 dBm | -105 dBc/Hz | 350 mA | 70 °C | -20 °C | CHASSIS MOUNT | NO | 57.15mm x 57.15mm x 20.32mm | MITEQ INC | unknown | |||||
|
DSO-109700-13R
Avantek Inc
|
Check for Price | Obsolete | 9.7 GHz | 500 % | 10 kHz | 15 V | FIXED DRO OSCILLATOR | -20 dBc | 13 dBm | -90 dBc/Hz | 3 dB | 150 mA | 85 °C | -54 °C | CHASSIS MOUNT | NO | 50.292mm x 34.29mm x 17.526mm | AVANTEK INC | unknown |