Parametric results for: SIT3372AC-1E3-28NE161.132... under VCXO

Filter Your Search

1 - 10 of 1,631,551 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ABLJO-V-155.520MHZ-T
Abracon Corporation
$1.0000 Yes Active 155.52 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-120.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 120 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 30 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock ABRACON
ABLJO-V-160.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 160 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock ABRACON
ABLJO-V-106.250MHZ-T
Abracon Corporation
$1.0000 Yes Active 106.25 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 30 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-184.320MHZ-T
Abracon Corporation
$1.0000 Yes Active 184.32 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock ABRACON
ABLJO-V-98.304MHZ-T
Abracon Corporation
$1.0000 Yes Active 98.304 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-96.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 96 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 25 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-150.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 150 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-187.500MHZ-T
Abracon Corporation
$1.0000 Yes Active 187.5 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 40 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock
ABLJO-V-125.000MHZ-T
Abracon Corporation
$1.0000 Yes Active 125 MHz 25 % 3.3 V LVCMOS TR, 13 INCH 3.3 V 3 ns NO 45 ppm 10 % 200 MHz 80 MHz 3 ns 30 mA 3.465 V 3.135 V 55/45 % Not Qualified 85 °C -40 °C SURFACE MOUNT 6 METAL DILCC6,.35 YES 14.3mm x 8.7mm x 5.5mm ABRACON LLC DILCC6,.35 compliant Clock