Filter Your Search
41 - 50 of 11,801 results
|
HMC582LP5E
Analog Devices Inc
|
$41.0012 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 30 MHz/V | 12.4 GHz | 11.1 GHz | 5 dBm | -110 dBc/Hz | 390 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC509LP5E
Analog Devices Inc
|
$41.2677 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 10 MHz/V | 8.8 GHz | 7.8 GHz | 10 dBm | -115 dBc/Hz | 270 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC514LP5E
Analog Devices Inc
|
$41.5930 | No | Yes | Active | 100 kHz | 3 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 18 MHz/V | 12.02 GHz | 11.17 GHz | 5 dBm | -110 dBc/Hz | 290 mA | 3.25 V | 2.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC510LP5E
Analog Devices Inc
|
$41.7460 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 2 V | 20 MHz/V | 9.55 GHz | 8.45 GHz | 10 dBm | -116 dBc/Hz | 360 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||
|
HMC584LP5E
Analog Devices Inc
|
$44.8893 | No | Yes | Active | 13.9 GHz | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 12 V | 2 V | 20 MHz/V | 13.9 GHz | 12.5 GHz | 7 dBm | -110 dBc/Hz | 380 mA | 5.25 V | 4.75 V | GAAS | e3 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | ROHS COMPLIANT, PLASTIC, LEADLESS, QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||
|
HMC735LP5E
Analog Devices Inc
|
$51.8989 | No | Yes | Active | 100 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | DIVIDE-BY-4 OUTPUT ALSO AVILABLE | 13 V | 1 V | 30 MHz/V | 12.2 GHz | 10.5 GHz | 21 dBm | -100 dBc/Hz | 240 mA | 5.25 V | 4.75 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | 32 | YES | Matte Tin (Sn) | 5.1mm x 5.1mm x 1.0mm | ANALOG DEVICES INC | QFN-32 | 32 | HCP-32-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||
|
HMC8074LP6GE
Analog Devices Inc
|
$155.9802 | No | Yes | Active | 10 kHz | 4.75 V | VOLTAGE CONTROLLED OSCILLATOR | 13 V | 500 mV | 850 MHz/V | 10.1 GHz | 8.3 GHz | -76 dBc/Hz | 90 mA | 5 V | 4.5 V | 85 °C | -40 °C | SURFACE MOUNT | YES | 6.1mm x 6.1mm x 0.9mm | ANALOG DEVICES INC | 40 | HCP-40-1 | compliant | Analog Devices | |||||||||||||||
|
HMC588LC4BTR
Analog Devices Inc
|
$169.0277 | No | Yes | Obsolete | 12.5 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | TAPE AND REEL | 13 V | 100 MHz/V | 12.5 GHz | 8 GHz | 2 dBm | -65 dBc/Hz | 75 mA | BIPOLAR | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | YES | Gold Flash (Au) - with Nickel (Ni) barrier | 4.0mm x 4.0mm x 1.2mm | ANALOG DEVICES INC | ROHS COMPLIANT PACKAGE-32 | 24 | HE-24-1 | unknown | |||||||||
|
HMC586LC4BTR
Analog Devices Inc
|
$191.5638 | No | Yes | Active | 8 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 40 MHz/V | 8 GHz | 4 GHz | 2 dBm | -75 dBc/Hz | 75 mA | BIPOLAR | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | YES | Gold (Au) - with Nickel (Ni) barrier | 4.0mm x 4.0mm x 1.2mm | ANALOG DEVICES INC | ROHS COMPLIANT PACKAGE-24 | 24 | HE-24-1 | compliant | Analog Devices | ||||||||
|
HMC586LC4B
Analog Devices Inc
|
$202.8883 | No | Yes | Active | 8 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 40 MHz/V | 8 GHz | 4 GHz | 2 dBm | -75 dBc/Hz | 75 mA | GAAS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | YES | Gold (Au) - with Nickel (Ni) barrier | 4.0mm x 4.0mm x 1.2mm | ANALOG DEVICES INC | ROHS COMPLIANT PACKAGE-24 | 24 | HE-24-1 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |