Parametric results for: SIT9005ACT2H-33NF under XO

Filter Your Search

11 - 20 of 12,687,289 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MCSJK-3N-25.00-3.3-50-B
SPC Multicomp
$0.1892 Active 25 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-7NC2-8.00-25-C
SPC Multicomp
$0.1965 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-3N-16.00-3.3-25-B
SPC Multicomp
$0.1972 Active 16 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 70 °C -20 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-7NC2-12.288-25-C
SPC Multicomp
$0.1995 Active 12.288 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-6NC2-12.00-25-B
SPC Multicomp
$0.2015 Active 12 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
ASFLMPC-12.288MHZ-Z-T
Abracon Corporation
$0.2020 Yes Active 12.288 MHz 50 % 15 pF CMOS 100 MHz 10 MHz 6 mA 3.6 V 2.25 V 55/45 % CMOS e4 Not Qualified 125 °C -55 °C SURFACE MOUNT 6 PLASTIC/EPOXY SOLCC6,.12 YES NICKEL PALLADIUM GOLD 5.0mm x 3.2mm x 0.85mm ABRACON LLC compliant Clock ABRACON
ASE-24.000MHZ-L-C-T
Abracon Corporation
$0.2065 Yes Yes Active 24 MHz 50 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION; TR 4 ns NO 4 ns 3.465 V 3.135 V 45/55 % e4 85 °C -40 °C SURFACE MOUNT 4 YES SILVER 3.2mm x 2.5mm x 1.0mm ABRACON LLC compliant Clock ABRACON ROHS COMPLIANT, SMD, 4 PIN EAR99
MCSJK-6NC2-20.00-25-B
SPC Multicomp
$0.2075 Active 20 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 70 °C -20 °C SURFACE MOUNT 4 DILCC4,.2,200 YES 7mm x 5mm x 1.3mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-3N-8.00-3.3-25-C
SPC Multicomp
$0.2075 Active 8 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 15 mA 55/45 % 85 °C -40 °C SURFACE MOUNT 4 LCC4,.1X.12,87/67 YES 3.2mm x 2.5mm x 1mm SPC TECHNOLOGY/ MULTICOMP unknown Clock
MCSJK-7NC2-24.00-25-C
SPC Multicomp
$0.2205 Active 24 MHz 25 % 15 pF 3.3 V CMOS TRI-STATE; ENABLE/DISABLE FUNCTION 8 ns NO 8 ns 20 mA 60/40 % 85 °C -40 °C SURFACE MOUNT 4 DILCC4,.12 YES 5mm x 3.2mm x 1.2mm SPC TECHNOLOGY/ MULTICOMP unknown Clock