Parametric results for: SIT8008AC-13-18E-27.000000E under XO

Filter Your Search

|
Manufacturer Part Number: sit8008ac1318e27000000e

1 - 1 of 1 results

Selected entries:
Compare
SIT8008AC-13-18E-27.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 27 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock