Parametric » Oscillators » XO

Filter Your Search
|
-
Manufacturer Part Number: sit8008ac1318

1 - 10 of 44 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Operating Frequency-Nom Frequency Stability Output Load
Supply Voltage-Nom Oscillator Type
Additional Feature
Fall Time-Max
Frequency Adjustment-Mechanical
Operating Frequency-Max
Operating Frequency-Min
Output Low Current-Max
Power Supplies
Rise Time-Max
Supply Voltage-Max
Supply Voltage-Min
Symmetry-Max
Technology JESD-609 Code
Qualification Status
Operating Temperature-Max
Operating Temperature-Min
Mounting Feature
Number of Terminals
Package Body Material
Package Equivalence Code
Surface Mount
Terminal Finish
Physical Dimension
Reach Compliance Code
Feature
Package Description
SIT8008AC-13-18S-12.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 12 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-19.200000E
SiTime Corporation
$0.5967 Yes Not Recommended 19.2 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-27.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 27 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18S-12.000000G
SiTime Corporation
$0.8334 Yes Yes Not Recommended 12 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-57.000000G
SiTime Corporation
$0.8334 Yes Yes Not Recommended 57 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18S-24.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 24 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-52.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 52 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-66.600000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 66.6 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18S-4.915200E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 4.9152 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES Nickel/Palladium/Gold (Ni/Pd/Au) 2.5mm x 2.0mm x 0.75mm compliant Clock
SIT8008AC-13-18E-100.000000E
SiTime Corporation
$0.5967 Yes Not Recommended 100 MHz 1.8 V 110 MHz 1 MHz 2 mA 1.8 V CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES Nickel/Palladium/Gold (Ni/Pd/Au) compliant Clock DILCC4,.2,200

Add to list: