Parametric results for: SIT8008AC-13-18N-13.560000 under XO

Filter Your Search

21 - 30 of 38 results

|
-
Manufacturer Part Number: sit8008ac1318 Sorted By: Supply Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SIT8008AC-13-18E-27.000000D
SiTime Corporation
Check for Price Yes Yes Not Recommended 27 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT8008AC-13-18E-100.000000E
SiTime Corporation
$0.5967 Yes Not Recommended 100 MHz 1.8 V 110 MHz 1 MHz 2 mA CMOS e4 Not Qualified 70 °C -20 °C SURFACE MOUNT 4 PLASTIC/EPOXY DILCC4,.2,200 YES NICKEL PALLADIUM GOLD SITIME CORP compliant Clock DILCC4,.2,200
SIT8008AC-13-18E-80.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 80 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT8008AC-13-18E-52.000000G
SiTime Corporation
$0.8334 Yes Yes Not Recommended 52 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT8008AC-13-18E-57.000000E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 57 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT8008AC-13-18E-17.611776E
SiTime Corporation
$0.5967 Yes Yes Not Recommended 17.6118 MHz 50 % 15 pF 1.8 V LVCMOS ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SIT8008AC-13-18S-4.915200D
SiTime Corporation
Check for Price Yes Yes Not Recommended 4.9152 MHz 50 % 15 pF 1.8 V LVCMOS STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR 2.5 ns NO 2.5 ns 1.98 V 1.62 V 55/45 % e4 70 °C -20 °C SURFACE MOUNT YES NICKEL PALLADIUM GOLD 2.5mm x 2.0mm x 0.75mm SITIME CORP compliant Clock
SiT8008AC-13-18S-4.915200
SiTime Corporation
Check for Price Active unknown Clock SiTime
SiT8008AC-13-18E-100.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime
SiT8008AC-13-18E-52.000000
SiTime Corporation
Check for Price Active unknown Clock SiTime