Compare | Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Part Number |
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Operating Frequency-Nom | Frequency Stability |
Output Load
|
Supply Voltage-Nom |
Oscillator Type
|
Additional Feature
|
Fall Time-Max
|
Frequency Adjustment-Mechanical
|
Operating Frequency-Max
|
Operating Frequency-Min
|
Output Low Current-Max
|
Power Supplies
|
Rise Time-Max
|
Supply Voltage-Max
|
Supply Voltage-Min
|
Symmetry-Max
|
Technology |
JESD-609 Code
|
Qualification Status
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Mounting Feature
|
Number of Terminals
|
Package Body Material
|
Package Equivalence Code
|
Surface Mount
|
Terminal Finish
|
Physical Dimension
|
Ihs Manufacturer
|
Reach Compliance Code
|
Feature
|
Package Description
|
|
SIT8008AC-13-18E-80.000000E
SiTime Corporation
|
$0.5967 | Yes | Yes | Not Recommended | 80 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18E-52.000000G
SiTime Corporation
|
$0.8334 | Yes | Yes | Not Recommended | 52 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | NICKEL PALLADIUM GOLD | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18E-17.611776E
SiTime Corporation
|
$0.5967 | Yes | Yes | Not Recommended | 17.6118 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18E-57.000000E
SiTime Corporation
|
$0.5967 | Yes | Yes | Not Recommended | 57 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18S-24.000000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 24 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | STANDBY; ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18E-66.600000D
SiTime Corporation
|
Check for Price | Yes | Yes | Not Recommended | 66.6 MHz | 50 % | 15 pF | 1.8 V | LVCMOS | ENABLE/DISABLE FUNCTION; HCMOS OUTPUT ALSO AVAILABLE; TR | 2.5 ns | NO | 2.5 ns | 1.98 V | 1.62 V | 55/45 % | e4 | 70 °C | -20 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.75mm | SITIME CORP | compliant | Clock | ||||||||||||
|
SIT8008AC-13-18S-1.000000E
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 1 MHz | 1.8 V | LVCMOS | 110 MHz | 1 MHz | 2 mA | 1.8 V | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | SITIME CORP | compliant | Clock | DILCC4,.2,200 | |||||||||||||
|
SIT8008AC-13-18S-1.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 1 MHz | 1.8 V | LVCMOS | 110 MHz | 1 MHz | 2 mA | 1.8 V | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | SITIME CORP | compliant | Clock | DILCC4,.2,200 | |||||||||||||
|
SIT8008AC-13-18E-100.000000
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 100 MHz | 1.8 V | 110 MHz | 1 MHz | 2 mA | 1.8 V | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | SITIME CORP | compliant | Clock | DILCC4,.2,200 | ||||||||||||||
|
SIT8008AC-13-18E-100.000000D
SiTime Corporation
|
Check for Price | Yes | Not Recommended | 100 MHz | 1.8 V | 110 MHz | 1 MHz | 2 mA | 1.8 V | CMOS | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | SITIME CORP | compliant | Clock | DILCC4,.2,200 |