Filter Your Search
11 - 20 of 12,621,232 results
|
ASDMB-25.000MHZ-XY-T
Abracon Corporation
|
$3.5563 | Yes | Active | 25 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | |||||||||||||||
|
CB3LV-3C-50M0000
CTS Corporation
|
$1.0381 | Yes | Active | 50 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 5 ns | NO | 107 MHz | 1.5 MHz | 16 mA | 5 ns | 40 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 | |||||||
|
ASEMB-25.000MHZ-LY-T
Abracon Corporation
|
$2.6398 | Yes | Yes | Active | 25 MHz | 10 % | 10 KOHM, 15 pF | 3.3 V | CMOS | TRI-STATE; STAND-BY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | DILCC4,.1,86 | ||||||
|
CB3LV-3C-25M0000
CTS Corporation
|
$0.9570 | Yes | Active | 25 MHz | 50 % | 50 pF | 3.3 V | HCMOS/TTL | OUTPUT ENABLE FUNCTION | 5 ns | NO | 160 MHz | 1.5 MHz | 5 ns | 40 mA | 3.6 V | 3 V | 55/45 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.8mm | CTS CORP | compliant | Clock | CTS | GREEN PACKAGE-4 | ||||||||
|
ASDMB-24.576MHZ-LC-T
Abracon Corporation
|
$2.0717 | Yes | Active | 24.576 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | ||||||||||||||
|
ASEMB-24.000MHZ-LC-T
Abracon Corporation
|
$1.5677 | Yes | Active | 24 MHz | 50 % | 15 pF | 3.3 V | CMOS | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | 2 ns | NO | 150 MHz | 1 MHz | 2 ns | 15 mA | 55/45 % | CMOS | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.1,86 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 3.2mm x 2.5mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | QFN, 4 PIN | |||||||
|
ASDMB-100.000MHZ-XY-T
Abracon Corporation
|
$3.8295 | Yes | Yes | Active | 100 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STAND-BY; SUPPLY VOLTAGE 1.8 AND 2.5 ALSO AVAILABLE; TAPE AND REEL | 2 ns | NO | 2 ns | 55/45 % | e4 | 105 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | EAR99 | 8542.32.00.61 | Clock | ABRACON | ||||||||||||||
|
ASV-50.000MHZ-EJ-T
Abracon Corporation
|
$1.0466 | Yes | Yes | Active | 50 MHz | 20 % | 10 TTL, 15 pF | 3.3 V | HCMOS/TTL | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 150 MHz | 1 MHz | 4 ns | 45 mA | 3.63 V | 2.97 V | 40/60 % | e4 | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | PLASTIC/EPOXY | DILCC4,.2,200 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.08mm x 1.8mm | ABRACON LLC | compliant | EAR99 | Clock | ABRACON | DILCC4,.2,200 | ||||||
|
ASDMB-33.333MHZ-LY-T
Abracon Corporation
|
$3.5960 | Yes | Active | 33.333 MHz | 10 % | 15 pF | 3.3 V | CMOS | TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | 2 ns | NO | 2 ns | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 2.5mm x 2.0mm x 0.85mm | ABRACON LLC | compliant | Clock | ABRACON | |||||||||||||||||
|
CB3LV-3I-100M0000
CTS Corporation
|
$2.2662 | Yes | Active | 100 MHz | 50 % | 15 pF | 3.3 V | HCMOS/TTL | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 3.6 V | 3 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | GOLD OVER NICKEL | 7.0mm x 5.0mm x 1.7mm | CTS CORP | compliant | Clock | CTS | GREEN, CERAMIC PACKAGE-4 |