Filter Your Search
1 - 10 of 169 results
|
|
SIT9121AI-2D2-33E108.000000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 108 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | Compliant | Clock | ||||||
|
|
SIT9121AI-2D2-33E135.000000T
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 135 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | Compliant | Clock | ||||||
|
|
SIT9121AI-2D2-33S150.000000
SiTime Corporation
|
Check for Price | Yes | Active | 150 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | Compliant | Clock | ||||
|
|
SIT9121AI-2D2-25E58.924800Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 58.9248 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | Compliant | Clock | ||||||
|
|
SIT9121AI-2D2-25S125.000000
SiTime Corporation
|
Check for Price | Active | 125 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 69 mA | 2.75 V | 2.25 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | 7.0mm x 5.0mm x 0.9mm | Compliant | Clock | |||||||
|
|
SIT9121AI-2D2-33E62.500000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 62.5 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; TR | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | NICKEL PALLADIUM GOLD | 7.0mm x 5.0mm x 0.9mm | Compliant | Clock | ||||||
|
|
SIT9121AI-2D2-33S156.250000Y
SiTime Corporation
|
Check for Price | Yes | Yes | Active | 156.25 MHz | 25 % | 100 OHM | 3.3 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | NICKEL PALLADIUM GOLD | 7mm x 5mm x 0.9mm | Compliant | Clock | DILCC6,.2 | ||
|
|
SIT9121AI-2D2-25S80.000000
SiTime Corporation
|
Check for Price | Yes | Active | 80 MHz | 25 % | 100 OHM | 2.5 V | LVDS | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | Compliant | Clock | ||||
|
|
SIT9121AI-2D2-25E12.000000
SiTime Corporation
|
Check for Price | Yes | Active | 12 MHz | 25 % | 100 OHM | 2.5 V | LVDS | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 55 mA | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | PLASTIC/EPOXY | DILCC6,.2 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7mm x 5mm x 0.9mm | Compliant | Clock | ||||
|
|
SIT9121AI-2D2-33E135.000000
SiTime Corporation
|
Check for Price | Active | 135 MHz | 25 % | 100 OHM | 3.3 V | LVDS | ENABLE/DISABLE FUNCTION; BULK; COMPLEMENTARY OUTPUT | 700 ps | NO | 700 ps | 3.63 V | 2.97 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | 7.0mm x 5.0mm x 0.9mm | Unknown | Clock |