Filter Your Search
11 - 20 of 477 results
|
LM317TG
onsemi
|
$0.5813 | Yes | Active | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 5.8 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | ONSEMI | TO-220, SINGLE GAUGE, 3-LEAD | TO-220, 3 PIN | 3 | 221AB | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | onsemi | |||||||||||||||
|
LM317DCYG3
Texas Instruments
|
$0.5093 | Yes | Yes | Active | 40 V | 3 V | 2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.25 V | BIPOLAR | 5 % | R-PDSO-G4 | e3 | Not Qualified | 2 | 125 °C | 125 °C | 260 | NOT SPECIFIED | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.5 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | SOT-223 | SOT-223, 4 PIN | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM317KTTR
Texas Instruments
|
$0.4710 | Yes | Yes | Active | 40 V | 3 V | 2 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.25 V | BIPOLAR | 5 % | R-PSSO-G3 | e3 | Not Qualified | 3 | 125 °C | 125 °C | 245 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-263 | SMSIP3H,.55TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.54 mm | SINGLE | 9.015 mm | 10.16 mm | 5.08 mm | TEXAS INSTRUMENTS INC | D2PAK | D2PAK-3 | 4 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | ||||
|
LM317LM/NOPB
National Semiconductor Corporation
|
$0.7494 | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | RAIL | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||
|
LM317BT
STMicroelectronics
|
$0.4555 | Yes | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||||||||||||||||
|
LM317P
STMicroelectronics
|
$0.6382 | Yes | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1ISO-TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.55 mm | SINGLE | 4.5 mm | 10.2 mm | 20 mm | STMICROELECTRONICS | TO-220FP | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||||
|
LM317AT/NOPB
National Semiconductor Corporation
|
$0.8100 | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | RAIL | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||
|
LM317HVT/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 0.5 % | 1 | 57 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||
|
LM317EMP/NOPB
National Semiconductor Corporation
|
$0.5700 | Yes | Transferred | 3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G4 | e3 | Not Qualified | 1 | 125 °C | 260 | 40 | 4 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, SOT-223, 4 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
LM317HVH/NOPB
National Semiconductor Corporation
|
$6.5600 | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBCY-W3 | e4 | Not Qualified | 1 | 125 °C | 260 | 40 | 3 | METAL | CAN3/4,.2 | ROUND | CYLINDRICAL | NO | Nickel/Gold (Ni/Au) | WIRE | BOTTOM | NATIONAL SEMICONDUCTOR CORP | ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |