Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 496 results

|
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LM317D2TG
onsemi
$0.5517 Yes Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK D2PAK-3 3 936-03 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317D2TR4G
onsemi
$0.5899 Yes Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK D2PAK-3 3 936-03 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317DCY
Texas Instruments
$0.5164 Yes Yes Active 40 V 3 V 2 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.25 V BIPOLAR 5 % R-PDSO-G4 e3 Not Qualified 2 125 °C 125 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TUBE YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317DCYR
Texas Instruments
$0.3514 Yes Yes Active 40 V 3 V 2 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.25 V BIPOLAR 5 % R-PDSO-G4 e3 Not Qualified 2 125 °C 125 °C 260 NOT SPECIFIED 4 PLASTIC/EPOXY SOP SOT-223 RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) GULL WING 2.3 mm DUAL 3.5 mm 6.5 mm 1.8 mm TEXAS INSTRUMENTS INC SOT-223 SOT-223, 4 PIN 4 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317T
STMicroelectronics
$0.3387 Yes Active 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XSFM-T3 e3 Not Qualified 125 °C 260 NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317D2T-TR
STMicroelectronics
$0.5964 Yes Active 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 245 30 2 PLASTIC/EPOXY SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) GULL WING 2.54 mm SINGLE 9.15 mm 10.2 mm 4.83 mm STMICROELECTRONICS D2PAK 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317T-DG
STMicroelectronics
$0.5780 Yes Active 1.8 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED SIP3,.1TB RECTANGULAR FLANGE MOUNT TR NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317BD2TR4G
onsemi
$0.5945 Yes Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK D2PAK-3 3 936-03 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317BD2TG
onsemi
$0.4573 Yes Active 3 V 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 2 PLASTIC/EPOXY TO-263 SMSIP3H,.55TB RECTANGULAR SMALL OUTLINE RAIL YES MATTE TIN GULL WING 2.54 mm SINGLE 9.1945 mm 10.02 mm 4.826 mm ONSEMI 3 LEAD D2PAK D2PAK-3 3 936-03 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317BTG
onsemi
$0.5674 Yes Active 3 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 5.8 % 1 37 V 1.2 V BIPOLAR R-PSFM-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 221AB not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi