Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm317
Select parts from the table below to compare.
Compare
Compare
LM317LBZ
Motorola Semiconductor Products
Check for Price No Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM MOTOROLA INC , SIP3,.1,50 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LBZ
Freescale Semiconductor
Check for Price No Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1,50 unknown