Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 40 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Package Code: TO-92 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LM317LZ/LFT7
Texas Instruments
$0.3163 Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 38 V 1.2 V BIPOLAR 3 % O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 GREEN, PLASTIC, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZREG
onsemi
$0.3490 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
LM317LZRMG
onsemi
Check for Price Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
LM317LG-T92-B
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LG-T92-K
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LK-T92-B
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LK-T92-K
Unisonic Technologies Co Ltd
Check for Price Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZRA
Rochester Electronics LLC
Check for Price No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317L-T92-K
Unisonic Technologies Co Ltd
Check for Price No Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 e0 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317L-T92-B
Unisonic Technologies Co Ltd
Check for Price No Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 e0 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, SIP3,.1,50 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop