If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (3)
-
Input Voltage-Max (2)
-
Input Voltage-Min (2)
-
Manufacturer (5)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Package Code: TO-92 Part Life Cycle Code: Active

1 - 20 of 35 results sorted by Output Voltage-Nom

Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Output Voltage-Nom Input Voltage-Max Input Voltage-Min Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Regulator Type Input-Output Voltage Differential-Max Input-Output Voltage Differential-Min Line Regulation-Max (%/V) Load Regulation-Max(%) Number of Functions Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature TJ-Max Operating Temperature TJ-Min Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Width Length Seated Height-Max Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Manufacturer Package Code
Factory Lead Time
Samacsys Description
LM317LZ
STMicroelectronics
$0.1288
Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 ROHS COMPLIANT, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LG-T92-B
Unisonic Technologies Co Ltd
Check for Price
Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LG-T92-K
Unisonic Technologies Co Ltd
Check for Price
Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK PACK NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LBZRPG
ON Semiconductor
$0.3008
Yes Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-11 1 Week
LM317LBZ
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZRA
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LCLPRE3
Texas Instruments
Check for Price
Yes Yes Active 35 V 5 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 6 Weeks
LM317LK-T92-B
Unisonic Technologies Co Ltd
Check for Price
Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZRP
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZ
Rochester Electronics LLC
Check for Price
Yes No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZ/NOPB
Texas Instruments
$0.4229
Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 1 Week Voltage regulator,LM317LZ 37V Texas Inst... more
LM317LZRM
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LBZRP
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZREG
ON Semiconductor
Check for Price
Yes Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-11 2 Weeks
LM317LZRAG
ON Semiconductor
$0.2874
Yes Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-11 1 Week
LM317LZRMG
ON Semiconductor
Check for Price
Yes Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-11 9 Weeks
LM317LZ/LFT3
Texas Instruments
$0.3815
Yes Yes Active 40 V 4.2 V 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LK-T92-K
Unisonic Technologies Co Ltd
Check for Price
Yes Active 1.8 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.04 0.5 % 1 37 V 1.25 V BIPOLAR O-XBCY-T3 Not Qualified 125 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK PACK NO THROUGH-HOLE 1.27 mm BOTTOM UNISONIC TECHNOLOGIES CO LTD TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LCLPR
Texas Instruments
$0.1300
Yes Yes Active 35 V 5 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 1 Week 3-pin or 8-pin 100-mA adjustable positive regulator
LM317LBZRAG
ON Semiconductor
$0.2510
Yes Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 29-11 1 Week

Add to list:
Create New List