If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
-
-
-
-
-
Manufacturer Part Number: lm317 Package Code: TO-92 Part Life Cycle Code: Obsolete Pbfree Code: Yes

1 - 4 of 4 results sorted by Output Voltage-Nom

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Output Voltage-Nom Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Regulator Type Input-Output Voltage Differential-Max Input-Output Voltage Differential-Min Line Regulation-Max (%/V) Load Regulation-Max(%) Number of Functions Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Operating Temperature TJ-Max Operating Temperature TJ-Min Operating Temperature-Max Operating Temperature-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Packing Method Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
Manufacturer Package Code
Factory Lead Time
Samacsys Description
LM317LCLPE3
Texas Instruments
Check for Price
Yes Yes Obsolete 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK PACK NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LILPRE3
Texas Instruments
Check for Price
Yes Yes Obsolete 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TAPE AND REEL NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 unknown EAR99 8542.33.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LILPE3
Texas Instruments
Check for Price
Yes Yes Obsolete 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.029 1 32 V 1.2 V BIPOLAR O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BULK PACK NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.33.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ
ON Semiconductor
$0.1924
Yes Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 235 30 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Matte Tin (Sn) - annealed THROUGH-HOLE 1.27 mm BOTTOM ON SEMICONDUCTOR TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop 135AN 1 Week 3-Terminal 0.1A Positive Adjustable Regulator

Add to list:
Create New List