Filter Your Search
1 - 10 of 4,588 results
|
RE5RL22AA-TZ
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 2.7 V | 2.2 V | 60 mV | 35 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 90 mV | 12 V | 0.0321 % | 0.045 % | 1 | 2.255 V | 2.145 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | ||||||||
|
TL750L08QLP
Texas Instruments
|
Check for Price | No | No | Obsolete | 26 V | 9 V | 8 V | 600 mV | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 26 V | 0.05 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-PBCY-W3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | WIRE | 1.27 mm | BOTTOM | TEXAS INSTRUMENTS INC | TO-92 | PLASTIC, TO-226AA, TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||
|
S-81237SGY-T
ABLIC Inc.
|
Check for Price | Obsolete | 16 V | 4.7 V | 3.7 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 780 mV | 1 | 3.774 V | 3.626 V | CMOS | 2 % | O-XBCY-T3 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | |||||||||||||||||||||||
|
MIC2954-02BZ
Microchip Technology Inc
|
Check for Price | No | Obsolete | 30 V | 2 V | 5 V | 375 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.2 % | 0.01 % | 1 | 5.07 V | 4.93 V | BIPOLAR | 1.4 % | O-XBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICREL INC | TO-92 | TO-92, SIP3,.1,50 | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | ||||||||||
|
MIC2954-02BZ
Micrel Inc
|
Check for Price | No | Obsolete | 30 V | 2 V | 5 V | 375 mV | 250 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 60 V | 0.2 % | 0.01 % | 1 | 5.07 V | 4.93 V | BIPOLAR | 1.4 % | O-XBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MICREL INC | TO-92, SIP3,.1,50 | not_compliant | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | ||||||||||||||
|
RE5RL49AC-RR-FC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 5.4 V | 4.9 V | 25 mV | 65 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 38 mV | 0.07 % | 1 | 5.022 V | 4.778 V | CMOS | 2.5 % | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | ||||||||||||||||||
|
NJM7200L10-(T1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 12 V | 1.5 V | 1 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 1 | 1.05 V | 950 mV | CMOS | 5 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | |||||||||||||||||||||||
|
RE5RE52AC-RF-FC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 6.2 V | 5.2 V | 500 mV | 120 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 5.33 V | 5.07 V | CMOS | 2.5 % | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 | ||||||||||||||||||
|
EZ55Z3L-Z3.3.TA
Semtech Corporation
|
Check for Price | No | Obsolete | 3.3 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 3.432 V | 3.168 V | 4 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SEMTECH CORP | TO-92 | TO-92, | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | 12.04 | 217.033 | 2613.081 | |||||||||||||||||||||||
|
NJU7231L15(T1)
New Japan Radio Co Ltd
|
Check for Price | Obsolete | 12 V | 1.5 V | 1.5 V | 20 mV | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 300 mV | 0.18 % | 1 | 1.53 V | 1.47 V | CMOS | 2 % | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | NEW JAPAN RADIO CO LTD | TO-92 | TO-92, 3 PIN | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 12.04 | 217.033 | 2613.081 |