If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (1)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317 Package Code: TO-92 Part Life Cycle Code: Transferred

1 - 3 of 3 results sorted by Output Voltage-Nom

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Output Voltage-Nom Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Regulator Type Input-Output Voltage Differential-Max Input-Output Voltage Differential-Min Line Regulation-Max (%/V) Load Regulation-Max(%) Number of Functions Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature TJ-Max Operating Temperature TJ-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
LM317LZ
National Semiconductor Corporation
Check for Price
No Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 1 125 °C -40 °C 260 40 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP PLASTIC, TO-92, 3 PIN not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZ/NOPB
National Semiconductor Corporation
Check for Price
Yes Transferred 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e2 Not Qualified 1 125 °C -40 °C NOT APPLICABLE NOT APPLICABLE 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.27 mm BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92, SIP3,.1,50 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LM317LZX
National Semiconductor Corporation
Check for Price
Transferred 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO THROUGH-HOLE BOTTOM NATIONAL SEMICONDUCTOR CORP TO-92, unknown EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop

Add to list:
Create New List