Filter Your Search
1 - 10 of 643 results
|
ZSR520CSTOB
Zetex / Diodes Inc
|
Check for Price | Yes | Transferred | 20 V | 7.2 V | 5.2 V | 2 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.025 % | 1 | 5.41 V | 4.99 V | BIPOLAR | 4 % | O-PBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | 10 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | ZETEX PLC | TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||||||
|
SPX2931AN-3-3/TR
Sipex Corporation
|
Check for Price | No | Transferred | 26 V | 3 V | 3.3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.399 V | 3.201 V | 3 % | R-PBCY-W3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | RECTANGULAR | CYLINDRICAL | TR | NO | TIN LEAD | WIRE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
ZR2431C01STZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 25 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 15 V | 1.24 V | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
ZH431C02STZ
Zetex / Diodes Inc
|
Check for Price | Transferred | 30 mA | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 36 V | 2.5 V | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | ZETEX PLC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||||||||||||||||||
|
SPX2954CN-5.0
Sipex Corporation
|
Check for Price | No | Transferred | 5 V | 250 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 | 5.05 V | 4.95 V | 1 % | O-PBCY-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | SIPEX CORP | TO-92, 3 PIN | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||||
|
MC79L12ABP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 27 V | 14.5 V | 12 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.25 % | 0.1 % | 1 | 12.6 V | 11.4 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | MOTOROLA INC | PLASTIC, POWER PACK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||
|
AS78L05ZTR-E1
Diodes-BCD
|
Check for Price | Transferred | 30 V | 7 V | 5 V | 1.8 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 36 V | 0.15 % | 0.06 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 5 % | O-XBCY-T3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | BOTTOM | BCD SEMICONDUCTOR MANUFACTURING LTD | ROHS COMPLIANT, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||
|
MC78L18ACP
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 33 V | 20.7 V | 18 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.325 % | 0.17 % | 1 | 18.9 V | 17.1 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | MOTOROLA INC | PLASTIC, POWER PACK-3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||
|
MC79L24ACPRA
Motorola Semiconductor Products
|
Check for Price | Transferred | 38 V | 27 V | 24 V | 100 mA | NO | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 25.2 V | 22.8 V | BIPOLAR | O-PBCY-T3 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | MOTOROLA INC | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Negative,Single Output,Standard Drop | ||||||||||||||||||||||||
|
AP1115AV15L
Integrated Circuit Technology Corp
|
Check for Price | Transferred | 12 V | 3 V | 1.5 V | 600 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 1 | 1.53 V | 1.47 V | 2 % | O-PBCY-T3 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | INTEGRATED CIRCUIT TECHNOLOGY CORP | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 |