If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
-
Manufacturer Part Number: lm317 Package Code: TO-92 Pbfree Code: No

1 - 7 of 7 results sorted by Output Voltage-Nom

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Pbfree Code Rohs Code Part Life Cycle Code Output Voltage-Nom Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Regulator Type Input-Output Voltage Differential-Max Input-Output Voltage Differential-Min Line Regulation-Max (%/V) Load Regulation-Max(%) Number of Functions Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature TJ-Max Operating Temperature TJ-Min Peak Reflow Temperature (Cel) Time@Peak Reflow Temperature-Max (s) Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish Terminal Form Terminal Pitch Terminal Position Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
Feature
ECCN Code
HTS Code
Factory Lead Time
LM317LZRA
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LBZ
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZ
Texas Instruments
Check for Price
No No Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 Not Qualified 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm BOTTOM TEXAS INSTRUMENTS INC TO-92 PLASTIC, TO-92, 3 PIN 3 not_compliant Adjustable,Positive,Single Output,Standard Drop EAR99 8542.39.00.01 10 Weeks
LM317LZRP
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LBZRP
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LZRM
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop
LM317LBZRA
Rochester Electronics LLC
Check for Price
No No Active 100 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e0 COMMERCIAL NOT SPECIFIED 125 °C -40 °C 240 30 3 PLASTIC/EPOXY TO-92 ROUND CYLINDRICAL NO TIN LEAD THROUGH-HOLE BOTTOM ROCHESTER ELECTRONICS LLC TO-92 TO-92, 3 PIN 3 unknown Adjustable,Positive,Single Output,Standard Drop

Add to list:
Create New List