Filter Your Search
1 - 4 of 4 results
|
MC78L15ABP
onsemi
|
$51.1684 | No | Obsolete | 30 V | 17.5 V | 15 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.3 % | 0.15 % | 1 | 15.6 V | 14.4 V | BIPOLAR | 5 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 30 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn80Pb20) | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 | TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||
|
NCV2931AZ-5.0G
onsemi
|
$51.4523 | Yes | End Of Life | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 3.8 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | Matte Tin (Sn) - annealed | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 29-10 | onsemi | |||||||||||
|
NCV2931AZ-5.0RAG
onsemi
|
$51.2733 | Yes | Active | 26 V | 6 V | 5 V | 160 mV | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 40 V | 0.03 % | 0.05 % | 1 | 5.25 V | 4.75 V | BIPOLAR | 3.8 % | R-PBCY-W3 | e3 | Not Qualified | 125 °C | -40 °C | 260 | AEC-Q100 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | RECTANGULAR | CYLINDRICAL | NO | TIN | WIRE | 1.27 mm | BOTTOM | ONSEMI | TO-92 (TO-226) 5.33mm Body Height | TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | 29-10 | onsemi | ||||||||||||
|
LM317LBZRA
onsemi
|
$51.3690 | No | Obsolete | 3 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | O-PBCY-T3 | e0 | Not Qualified | 125 °C | -40 °C | 235 | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | ONSEMI | TO-92 | TO-92, 3 PIN | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop |