Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 59 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Surface Mount: no Package Code: TO-92
Select parts from the table below to compare.
Compare
Compare
LM317LZ
STMicroelectronics
$0.1681 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL TUBE NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 ROHS COMPLIANT, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317LILPR
Texas Instruments
$0.1688 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C -40 °C 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZ
onsemi
$0.1705 Yes Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 135AN
LM317LCLPR
Texas Instruments
$0.1858 Yes Yes Active 35 V 3.75 V 2 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 5 V 0.05 0.05 % 1 32 V 1.2 V BIPOLAR 4 % O-PBCY-W3 e3 Not Qualified 125 °C 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO Matte Tin (Sn) WIRE 1.27 mm BOTTOM 4.3 mm 4.3 mm 5.34 mm TEXAS INSTRUMENTS INC TO-92 ROHS COMPLIANT, PLASTIC, TO-226, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments
LM317LZ-AP
STMicroelectronics
$0.2204 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XBCY-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-92 SIP3,.1,50 RECTANGULAR CYLINDRICAL AMMO PACK NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm BOTTOM STMICROELECTRONICS TO-92 ROHS COMPLIANT, TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
LM317LZG
onsemi
$0.2255 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BAG NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
LM317LZRPG
onsemi
$0.2341 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
NCV317LBZRAG
onsemi
$0.2419 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 260 AEC-Q100 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
LM317LZRAG
onsemi
$0.2539 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10
LM317LBZRAG
onsemi
$0.2605 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C -40 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 29-10