Filter Your Search
1 - 10 of 9,164 results
|
RT9166-32PZ
Richtek Technology Corp
|
Check for Price | Yes | Active | 5.5 V | 2.8 V | 3.2 V | 230 mV | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.035 % | 1 | 3.296 V | 3.168 V | CMOS | 1 % | O-PBCY-T3 | 3 | 125 °C | -40 °C | 260 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RICHTEK TECHNOLOGY CORP | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||||||||
|
UR6225G-60-T92-B-K
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 10 V | 7 V | 6 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 6.12 V | 5.88 V | CMOS | 2 % | O-XBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | ||||||||||||||||||||
|
UR5640G-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Active | 16 V | 6 V | 4 V | 160 mV | 500 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 18 V | 0.08 % | 0.08 % | 1 | 4.08 V | 3.92 V | CMOS | 2 % | O-PBCY-T3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | BOX; TAPE | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||
|
AS116N-3.3
Sipex Corporation
|
Check for Price | No | Obsolete | 9.3 V | 4.3 V | 3.3 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 60 V | 1 | 3.399 V | 3.201 V | BIPOLAR | 3 % | O-PBCY-T3 | e0 | Not Qualified | 150 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.27 mm | BOTTOM | SIPEX CORP | TO-92, SIP3,.1,50 | unknown | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||
|
RE5RL26AC-RR-FC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 3.1 V | 2.6 V | 50 mV | 35 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 75 mV | 0.045 % | 1 | 2.665 V | 2.535 V | CMOS | 2.5 % | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||
|
RE5RE52AC-RF-FC
Ricoh Electronic Devices Co Ltd
|
Check for Price | Yes | Obsolete | 10 V | 6.2 V | 5.2 V | 500 mV | 120 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 5.33 V | 5.07 V | CMOS | 2.5 % | O-PBCY-T3 | e2 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN COPPER | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||
|
UT7128-T92-C-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | 24 V | 3.8 V | 2.8 V | 60 mV | 30 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 0.1 % | 1 | 2.867 V | 2.732 V | CMOS | 2.4 % | O-XBCY-T3 | e0 | Not Qualified | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||||
|
LE30CZ-TRLE
STMicroelectronics
|
Check for Price | Obsolete | 18 V | 3.7 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 3.12 V | 2.88 V | 4 % | O-XBCY-T3 | 125 °C | -40 °C | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | STMICROELECTRONICS | ROHS COMPLIANT, TO-92, 3 PIN | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | |||||||||||||||||||||||
|
S-812C26AY-T-G
ABLIC Inc.
|
Check for Price | Yes | Yes | Obsolete | 16 V | 3.6 V | 2.6 V | 320 mV | 20 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 680 mV | 18 V | 0.02 % | 0.03 % | 1 | 2.652 V | 2.548 V | CMOS | 2 % | O-PBCY-T3 | e2 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | TIN COPPER | THROUGH-HOLE | 1.27 mm | BOTTOM | SEIKO INSTRUMENTS USA INC | TO-92, SIP3,.1,50 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||
|
MC78L24CP
Motorola Mobility LLC
|
Check for Price | No | Obsolete | 38 V | 27.5 V | 24 V | 1.7 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 0.35 % | 0.2 % | 1 | 26.4 V | 21.6 V | BIPOLAR | 10 % | O-PBCY-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | 1.27 mm | BOTTOM | MOTOROLA INC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | BCY | 3 |