Filter Your Search
1 - 10 of 807 results
|
LM317T
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 1.5 A | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.1TB | NO | Tin/Lead (Sn/Pb) | 2.54 mm | SINGLE | SGS-ATES COMPONENTI ELECTRONICI S P A | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
LM317MDT1
Freescale Semiconductor
|
Check for Price | No | Obsolete | 3 V | 500 mA | 1 | NO | ADJUSTABLE | 0.07 | 1.5 % | 37 V | 1.2 V | BIPOLAR | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | SIP3,.04,90TB | NO | Tin/Lead (Sn/Pb) | 2.3 mm | SINGLE | MOTOROLA SEMICONDUCTOR PRODUCTS | unknown | EAR99 | 8542.39.00.01 | , SIP3,.04,90TB | ||||||||||||||||||||||||||||||
|
LM317T
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 0.3 % | 1 | 40 V | 1.25 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | PLASTIC, TO-220, 3 PIN | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||||||
|
LM317LG-T92-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 1.8 V | 100 mA | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.04 | 0.5 % | 1 | 37 V | 1.25 V | BIPOLAR | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TR | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | compliant | EAR99 | 8542.39.00.01 | TO-92, SIP3,.1,50 | Adjustable,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||||||||||||
|
LM317AT
Texas Instruments
|
$1.3104 | Yes | No | Lifetime Buy | 40 V | 3 V | 2.25 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | NOT APPLICABLE | NOT APPLICABLE | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 10.16 mm | 14.986 mm | 4.7 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | PLASTIC, TO-220, 3 PIN | Adjustable,Positive,Single Output,Standard Drop | SFM | 3 | 1989-01-01 | Texas Instruments | ||
|
LM317AEMP/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PDSO-G3 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, SOT-223, 4 PIN | Adjustable,Positive,Single Output,Standard Drop | ||||||||||||
|
LM317LITP
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-PBGA-B6 | e1 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 6 | PLASTIC/EPOXY | FBGA | BGA6,2X3,20 | RECTANGULAR | GRID ARRAY, FINE PITCH | TR | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 955 µm | 1.615 mm | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | FBGA, BGA6,2X3,20 | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||
|
LM317HVKSTEEL/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 60 V | 3 V | 0.07 | 1.5 % | 1 | 57 V | 1.2 V | BIPOLAR | O-MBFM-P2 | e1 | Not Qualified | 1 | 125 °C | 260 | 40 | 2 | METAL | TO-204/-3 | ROUND | FLANGE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | PIN/PEG | BOTTOM | NATIONAL SEMICONDUCTOR CORP | compliant | EAR99 | 8542.39.00.01 | ROHS COMPLIANT, METAL CAN, TO-3, 2 PIN | Adjustable,Positive,Single Output,Standard Drop | |||||||||||||||||||
|
LM317AEMP
Texas Instruments
|
$1.2592 | Yes | No | Lifetime Buy | 40 V | 3 V | 2.25 V | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.02 | 1 % | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PDSO-G3 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 3 | PLASTIC/EPOXY | SOP | SOT-223 | RECTANGULAR | SMALL OUTLINE | TR | YES | Tin/Lead (Sn/Pb) | GULL WING | 2.3 mm | DUAL | 3.56 mm | 6.5 mm | 1.8 mm | TEXAS INSTRUMENTS INC | not_compliant | EAR99 | 8542.39.00.01 | SOP, SOT-223 | Adjustable,Positive,Single Output,Standard Drop | SOT-223 | 4 | 1999-05-27 | Texas Instruments | ||
|
LM317LIDRG4
Texas Instruments
|
$0.1871 | Yes | Yes | Active | 35 V | 3.75 V | 2 V | 100 mA | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 5 V | 0.05 | 0.05 % | 1 | 32 V | 1.2 V | BIPOLAR | 4 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | SOP, SOP8,.25 | Adjustable,Positive,Single Output,Standard Drop | SOIC | 8 | Texas Instruments |