Filter Your Search
31 - 40 of 9,215 results
|
UR133AL-37-T92-C-B
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 12 V | 3.7 V | 500 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.3 V | 0.05 % | 1 | 3.77 V | 3.63 V | 1.9 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
XC6206P241TH
Torex Semiconductor LTD
|
Check for Price | Yes | Active | 6 V | 1.8 V | 2.4 V | 350 mV | 120 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 710 mV | 0.05 % | 1 | 2.424 V | 2.376 V | CMOS | 1 % | O-XBCY-T3 | 260 | 10 | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | TOREX SEMICONDUCTOR LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||||
|
RE5RE23AC-RF
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 3.3 V | 2.3 V | 500 mV | 60 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 700 mV | 0.08 % | 1 | 2.357 V | 2.243 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 1 | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | ||||||||||||||||
|
S-817B39AY-Z2-U
ABLIC Inc.
|
Check for Price | Active | 10 V | 4.9 V | 3.9 V | 220 mV | 50 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 350 mV | 12 V | 0.02 % | 0.045 % | 1 | 3.978 V | 3.822 V | CMOS | 2 % | O-PBCY-T3 | e3 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | AMMO PACK | NO | Tin (Sn) | THROUGH-HOLE | BOTTOM | ABLIC INC | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | ||||||||||||||
|
78L08ML-T9N-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 23 V | 10.5 V | 8 V | 40 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | LEAD FREE, TO-92NL, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92NL | 3 | |||||||||||||||||||
|
LP2950G--30-T92-K
Unisonic Technologies Co Ltd
|
Check for Price | Active | 30 V | 6 V | 3 V | 100 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 1 | 3.06 V | 2.94 V | 2 % | O-XBCY-W3 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | WIRE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 | |||||||||||||||||||
|
UR133L-22-T92-D-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 9 V | 2.2 V | 300 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1.5 V | 0.03 % | 1 | 2.24 V | 2.16 V | 1.8 % | O-XBCY-T3 | NOT SPECIFIED | NOT SPECIFIED | 3 | UNSPECIFIED | TO-92 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | UNISONIC TECHNOLOGIES CO LTD | TO-92, 3 PIN | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | |||||||||||||||||||||||
|
LM78LM08LZ-XX-TU
Taitron Components Inc
|
Check for Price | Active | 23 V | 10.5 V | 8 V | 1.7 V | 200 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 30 V | 0.175 % | 0.08 % | 1 | 8.4 V | 7.6 V | BIPOLAR | 5 % | O-PBCY-T3 | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | TUBE | NO | THROUGH-HOLE | BOTTOM | TAITRON COMPONENTS INC | , | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||||||
|
ZSR600CSTZ
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 20 V | 8 V | 6 V | 2 V | 100 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 20 V | 0.04 % | 0.03 % | 1 | 6.24 V | 5.76 V | BIPOLAR | 4 % | O-XBCY-W3 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | MATTE TIN | WIRE | 1.27 mm | BOTTOM | DIODES INC | TO-92, SIP3,.1,50 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | TO-92 | 3 | |||||||||
|
RE5RL39AC-RR
Ricoh Electronic Devices Co Ltd
|
Check for Price | No | Obsolete | 10 V | 4.4 V | 3.9 V | 30 mV | 50 mA | NO | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 45 mV | 0.06 % | 1 | 3.997 V | 3.803 V | CMOS | 2.5 % | O-PBCY-T3 | e0 | Not Qualified | 3 | PLASTIC/EPOXY | TO-92 | ROUND | CYLINDRICAL | NO | TIN LEAD | THROUGH-HOLE | BOTTOM | RICOH ELECTRONIC DEVICES CO LTD | TO-92, | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | TO-92 | 3 |