Parametric results for: BA18DD0WT under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ba18dd0wt
Select parts from the table below to compare.
Compare
Compare
BA18DD0WT
ROHM Semiconductor
$1.2688 Yes Yes Active 25 V 3 V 1.8 V 450 mV 2 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 36 V 0.05 % 0.2 % 1 1.818 V 1.782 V BIPOLAR 1 % R-XSFM-T5 e2 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 5 UNSPECIFIED SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO Tin/Copper (Sn/Cu) THROUGH-HOLE 1.7 mm SINGLE ROHM CO LTD TO-220FP , SIP5,.1,67TB 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA18DD0WT-TR
ROHM Semiconductor
Check for Price Active 25 V 3 V 1.8 V 2 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 1.836 V 1.764 V BIPOLAR R-XSFM-T5 Not Qualified 150 °C 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
BA18DD0WT-E2
ROHM Semiconductor
Check for Price Active 25 V 3 V 1.8 V 2 A NO FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 700 mV 1 1.836 V 1.764 V BIPOLAR R-XSFM-T5 Not Qualified 150 °C 5 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE ROHM CO LTD TO-220FP LEAD FREE, TO-220FP, 5 PIN 3 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo