Parametric results for: BA18DD0WT under Linear Regulator ICs

Filter Your Search

1 - 10 of 647,162 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
LM317T
STMicroelectronics
$0.3387 Yes Active 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-XSFM-T3 e3 Not Qualified 125 °C 260 NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm SINGLE STMICROELECTRONICS SFM 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics
L7805CV
STMicroelectronics
$0.2589 Yes Active 25 V 7 V 5 V 2 V 1.5 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.1 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT TUBE NO Matte Tin (Sn) THROUGH-HOLE 2.55 mm SINGLE 4.5 mm 10.2 mm 19.68 mm STMICROELECTRONICS SFM 3 not_compliant Fixed,Positive,Single Output,Standard Drop STMicroelectronics TO-220, 3 PIN 1980-01-04
LM317T
Texas Instruments
$1.3269 Yes No Lifetime Buy 40 V 3 V 2.25 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR 5 % R-PSFM-T3 e0 Not Qualified 1 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE SINGLE TEXAS INSTRUMENTS INC SFM 3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop Texas Instruments PLASTIC, TO-220, 3 PIN 1989-01-01
TPS7A6650QDGNRQ1
Texas Instruments
$0.8925 Yes Yes Active 40 V 4 V 5 V 300 mV 150 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 500 mV 45 V 0.005 % 0.02 % 1 5.1 V 4.9 V CMOS 2 % S-PDSO-G8 e4 Not Qualified 2 150 °C -40 °C 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY HTSSOP TSSOP8,.19 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD SILVER GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC MSOP 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments PLASTIC, MSOP-8
LM317T
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 1.75 V 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1 37 V 1.2 V BIPOLAR R-XSFM-T3 e3 Not Qualified 125 °C 3 UNSPECIFIED SIP3,.1TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE FAIRCHILD SEMICONDUCTOR CORP TO-220 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-220AB, 3 PIN TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB
LM317T
Micro Commercial Components
Check for Price No Active 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V R-PSFM-T3 e0 Not Qualified 1 125 °C 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE MICRO COMMERCIAL COMPONENTS CORP SFM 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop PLASTIC, TO-220, 3 PIN
LM317T
TT Electronics Power and Hybrid / Semelab Limited
Check for Price No No Active 1.5 A 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.01 0.3 % 1 40 V 1.25 V R-PSFM-T3 e0 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE SINGLE SEMELAB LTD SFM 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop TO-220,
TPS74801DRCR
Texas Instruments
$1.1416 Yes Yes Active 5.5 V 800 mV 60 mV 1.5 A 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 165 mV 1 3.6 V 800 mV PMOS 2 % S-PDSO-N10 e4 Not Qualified 2 125 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.11,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE TR YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON 10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo Texas Instruments 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10
LM317
STMicroelectronics
Check for Price Yes Obsolete 1.5 A NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 1 37 V 1.2 V BIPOLAR R-PSFM-T3 Not Qualified 125 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-220 RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE SINGLE STMICROELECTRONICS SFM 3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop STMicroelectronics TO-220
LM317
Galaxy Microelectronics
Check for Price Active CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown Adjustable,Positive,Single Output,Standard Drop