Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Manufacturer Part Number: lt1020cn

1 - 4 of 4 results

Selected entries:
Compare
Compare Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Part Number Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Dropout Voltage1-Nom
Output Current1-Max
Number of Outputs Surface Mount
Adjustability
Regulator Type
Input-Output Voltage Differential-Max
Input-Output Voltage Differential-Min
Line Regulation-Max (%/V)
Load Regulation-Max(%)
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology JESD-30 Code
JESD-609 Code
Qualification Status
Operating Temperature-Max
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Surface Mount
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Width
Length
Seated Height-Max
Source Content uid
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Feature
Part Package Code
Pin Count
Manufacturer Package Code
LT1020CN
Analog Devices Inc
Check for Price No Obsolete 125 mA NO ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 30 V 4 V BIPOLAR R-PDIP-T14 e0 Not Qualified 14 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 7.62 mm 3.937 mm LT1020CN DIP, not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop
LT1020CN
Linear Technology
Check for Price No Transferred 400 mV 125 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-PDIP-T14 e0 Not Qualified 100 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.477 mm 19.558 mm 3.429 mm LT1020CN DIP, DIP14,.3 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop DIP 14 N
LT1020CN#PBF
Linear Technology
$3.1240 Yes Transferred 400 mV 125 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-PDIP-T14 e3 Not Qualified 100 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 19.558 mm 3.429 mm LT1020CN#PBF DIP, DIP14,.3 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop DIP 14 N
LT1020CN#PBF
Analog Devices Inc
Check for Price No Yes Not Recommended 400 mV 125 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 33.5 V 2 V 0.02 0.4 % 1 35.35 V 2.46 V BIPOLAR R-PDIP-T14 e3 Not Qualified 100 °C 260 30 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 6.477 mm 19.558 mm 3.429 mm LT1020CN#PBF DIP, DIP14,.3 compliant Adjustable,Positive,Single Output,Standard Drop 14 05-08-1510 (N14)

Add to list: