Parametric » Power Circuits » Linear Regulator ICs

Filter Your Search
|
Manufacturer Part Number: mm3093an

1 - 1 of 1 results

Selected entries:
Compare
Most Relevant Technical Compliance Physical Other
Part Number Composite Price
Part Life Cycle Code
Input Voltage-Max
Input Voltage-Min
Output Voltage1-Nom
Output Current1-Max
Surface Mount
Regulator Type
Number of Functions Output Voltage1-Max
Output Voltage1-Min
Technology Voltage Tolerance-Max
JESD-30 Code
Qualification Status
Number of Terminals
Package Body Material
Package Code
Package Shape
Package Style
Surface Mount
Terminal Form
Terminal Position
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Feature
MM3093AN
Mitsumi Electric Co Ltd
Check for Price Obsolete 6 V 2 V 3 V 150 mA YES FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 1 3.06 V 2.94 V CMOS 2 % R-PDSO-G5 Not Qualified 5 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOT SOT-25, 5 PIN 5 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop

Add to list: