Filter Your Search
1 - 10 of 652,512 results
|
LM317T
STMicroelectronics
|
$0.3318 | Yes | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1.5 % | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 260 | NOT SPECIFIED | 3 | UNSPECIFIED | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | TUBE | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | 2.54 mm | SINGLE | STMICROELECTRONICS | SFM | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | STMicroelectronics | ||||||||||||||||||||||||
|
LM317T
Texas Instruments
|
$1.3269 | Yes | No | Obsolete | 40 V | 3 V | 2.25 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | 5 % | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | TO-220 | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | TEXAS INSTRUMENTS INC | SFM | 3 | not_compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | Texas Instruments | PLASTIC, TO-220, 3 PIN | 1989-01-01 | |||||||||||||||||||||
|
TPS7A6650QDGNRQ1
Texas Instruments
|
$0.8925 | Yes | Yes | Active | 40 V | 4 V | 5 V | 300 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 45 V | 0.005 % | 0.02 % | 1 | 5.1 V | 4.9 V | CMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | HTSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | PLASTIC, MSOP-8 | |||||||||
|
LM317T
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.75 V | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.07 | 1 | 37 V | 1.2 V | BIPOLAR | R-XSFM-T3 | e3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | TO-220 | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-220AB, 3 PIN | TO-220, MOLDED, 3LEAD, JEDEC VARIATION AB | ||||||||||||||||||||||||||
|
LM317T
TT Electronics Resistors
|
Check for Price | No | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 0.3 % | 1 | 40 V | 1.25 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | TT ELECTRONICS PLC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | PLASTIC, TO-220, 3 PIN | |||||||||||||||||||||||||||||||
|
LM317T
TT Electronics Power and Hybrid / Semelab Limited
|
Check for Price | No | No | Active | 1.5 A | 1 | NO | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 0.01 | 0.3 % | 1 | 40 V | 1.25 V | R-PSFM-T3 | e0 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-220 | SIP3,.1TB | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | SEMELAB LTD | SFM | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | TO-220, | ||||||||||||||||||||||||||||
|
LM317T
Micro Commercial Components
|
Check for Price | No | Active | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | MICRO COMMERCIAL COMPONENTS CORP | SFM | 3 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | PLASTIC, TO-220, 3 PIN | ||||||||||||||||||||||||||||||||||
|
TPS74801DRCR
Texas Instruments
|
$1.1416 | Yes | Yes | Active | 5.5 V | 800 mV | 60 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 165 mV | 1 | 3.6 V | 800 mV | PMOS | 2 % | S-PDSO-N10 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.11,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | SON | 10 | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | 3 X 3 MM, 1 MM HEIGHT, GREEN, PLASTIC, SON-10 | ||||||||||||||||
|
TPS7B7702QPWPRQ1
Texas Instruments
|
$2.2570 | Yes | Yes | Active | 40 V | 4 V | 350 mV | 300 mA | 2 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 500 mV | 1 | 20 V | 1.5 V | 2 % | R-PDSO-G16 | e4 | 3 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | HTSSOP-16 | ||||||||||||||||||||||
|
LM317T
Analog Devices Inc
|
Check for Price | No | Obsolete | 1.5 A | NO | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 40 V | 3 V | 1 | 37 V | 1.2 V | BIPOLAR | R-PSFM-T3 | e0 | Not Qualified | 1 | 125 °C | 265 | 40 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | ANALOG DEVICES INC | compliant | EAR99 | 8542.39.00.01 | Adjustable,Positive,Single Output,Standard Drop | PLASTIC, TO-220, 3 PIN |