Filter Your Search
1 - 1 of 1 results
|
NCV8164ASN250T1G
onsemi
|
$0.3975 | Yes | Active | 5.5 V | 3 V | 2.5 V | 125 mV | 300 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 6 V | 1 | 2.55 V | 2.45 V | 2 % | R-PDSO-G5 | e3 | 1 | 150 °C | -40 °C | 260 | AEC-Q100 | 30 | 5 | PLASTIC/EPOXY | TSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | TR | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.5 mm | 3 mm | 1.1 mm | ONSEMI | 483 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | onsemi |