Parametric results for: S-1200B30-I6T2U under Linear Regulator ICs

Filter Your Search

1 - 10 of 652,512 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LP2951ACDR2G
onsemi
$0.3531 Yes Active 5 V 350 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 28.75 V 1 V 0.005 % 0.005 % 1 29 V 1.25 V BIPOLAR 1.5 % R-PDSO-G8 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo onsemi
LP2951CDR2G
onsemi
$0.3254 Yes Active 5 V 350 mV 100 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 28.75 V 1 V 0.01 % 0.01 % 1 29 V 1.25 V BIPOLAR 2.4 % R-PDSO-G8 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo onsemi
MC7815CTG
onsemi
$0.3387 Yes Active 30 V 17.9 V 15 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.03 % 0.055 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 221AB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC7815BTG
onsemi
$0.3570 Yes Active 30 V 17.9 V 15 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.3 % 0.3 % 1 15.75 V 14.25 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C -40 °C 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 221AB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC78M05CDTG
onsemi
$0.2697 Yes Active 25 V 7 V 5 V 2 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.05 % 0.1 % 1 5.25 V 4.75 V BIPOLAR 5 % R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
MC7805ABTG
onsemi
$0.4342 Yes Active 25 V 7.5 V 5 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.012 % 0.025 % 1 5.2 V 4.8 V BIPOLAR 4 % R-XSFM-T3 e3 Not Qualified 125 °C -40 °C 3 UNSPECIFIED SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO MATTE TIN THROUGH-HOLE 2.54 mm SINGLE ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 221AB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
LP2950ACZ-3.3G
onsemi
$0.4145 Yes Active 30 V 4.3 V 3.3 V 350 mV 100 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 0.0033 % 0.0033 % 1 3.346 V 3.254 V BIPOLAR 1.4 % O-XBCY-T3 e3 Not Qualified 150 °C 125 °C -40 °C 3 UNSPECIFIED TO-92 SIP3,.1,50 ROUND CYLINDRICAL BAG NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height DPAK-3 3 29-10 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
LP2950CDT-3.3G
onsemi
$0.4736 Yes Active 30 V 4.3 V 3.3 V 350 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 0.0066 % 0.0066 % 1 3.379 V 3.221 V BIPOLAR 2.4 % R-PSSO-G2 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-3 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi
MC7805CTG
onsemi
$0.3253 Yes Active 20 V 7.5 V 5 V 2 V 1 A 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR 35 V 0.02 % 0.025 % 1 5.25 V 4.75 V BIPOLAR 5 % R-XSFM-T3 e3 Not Qualified 125 °C 260 30 3 UNSPECIFIED TO-220 SIP3,.1TB RECTANGULAR FLANGE MOUNT RAIL NO Matte Tin (Sn) - annealed THROUGH-HOLE 2.54 mm SINGLE 4.445 mm 9.97 mm 19.68 mm ONSEMI TO-220, SINGLE GAUGE, 3-LEAD TO-220, 3 PIN 3 221AB not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Standard Drop onsemi
LP2950CDT-3.3RKG
onsemi
$0.4283 Yes Active 30 V 4.3 V 3.3 V 350 mV 100 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 450 mV 30 V 0.0066 % 0.0066 % 1 3.379 V 3.221 V BIPOLAR 2.4 % R-PSSO-G2 e3 Not Qualified 1 150 °C 125 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.51 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 SMT-8 3 369C not_compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo onsemi