Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (3)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317

1 - 3 of 3 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-30 Code JESD-609 Code Qualification Status Operating Temperature TJ-Max Operating Temperature TJ-Min Number of Terminals Package Body Material Package Code Package Equivalence Code Package Shape Package Style Surface Mount Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
Source Content uid
ECCN Code
HTS Code
LM317AE
Maxim Integrated Products
Check for Price
Active MAXIM INTEGRATED PRODUCTS INC , compliant
LM317AE
Texas Instruments
Check for Price
No Obsolete 3 V 500 mA 1 YES ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR S-XQCC-N20 e0 Not Qualified 125 °C -40 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown LM317AE EAR99 8542.39.00.01
LM317AE
National Semiconductor Corporation
Check for Price
No Obsolete 3 V 500 mA 1 YES ADJUSTABLE 0.02 1 % 37 V 1.2 V BIPOLAR S-XQCC-N20 e0 Not Qualified 125 °C -40 °C 20 CERAMIC QCCN LCC20,.35SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 1.27 mm QUAD NATIONAL SEMICONDUCTOR CORP QCCN, LCC20,.35SQ unknown LM317AE EAR99 8542.39.00.01

Add to list:
Create New List