If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Manufacturer Part Number: lm317

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-609 Code Qualification Status Operating Temperature TJ-Max Screening Level Number of Terminals Package Body Material Package Equivalence Code Packing Method Terminal Finish Ihs Manufacturer
Reach Compliance Code
Package Description
LM317KSTEEL/883
National Semiconductor Corporation
Check for Price
No Obsolete 3 V 1.5 A 1 ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C MIL-STD-883 Class C 3 METAL TO-204/-3 TRAY Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown
LM317KSTEEL/883
Texas Instruments
Check for Price
No Obsolete 3 V 1.5 A 1 ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C MIL-STD-883 Class C 3 METAL TO-204/-3 TRAY Tin/Lead (Sn/Pb) NATIONAL SEMICONDUCTOR CORP unknown , TO-204/-3

Add to list:
Create New List