If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-609 Code Qualification Status Operating Temperature TJ-Max Number of Terminals Package Body Material Package Equivalence Code Surface Mount Terminal Finish Terminal Pitch Terminal Position Ihs Manufacturer
Package Description
Reach Compliance Code
LM317LZ
Maxim Integrated Products
Check for Price
Active MAXIM INTEGRATED PRODUCTS INC , compliant
LM317LZ
Freescale Semiconductor
Check for Price
No Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1,50 unknown

Add to list:
Create New List