If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-609 Code Qualification Status Moisture Sensitivity Level Operating Temperature TJ-Max Operating Temperature TJ-Min Number of Terminals Package Body Material Package Equivalence Code Surface Mount Terminal Finish
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
LM317LZ-LFT1
Texas Instruments
Check for Price
Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e2 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Copper (Sn/Cu) 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP , SIP3,.1,50 compliant
LM317LZ-LFT1
National Semiconductor Corporation
Check for Price
Yes Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e2 Not Qualified 1 125 °C -40 °C 3 PLASTIC/EPOXY SIP3,.1,50 NO Tin/Copper (Sn/Cu) 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP , SIP3,.1,50 compliant

Add to list:
Create New List