If you like Findchips… You will love Findchips PRO. Try it Now.

Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (2)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317

1 - 2 of 2 results sorted by Risk Rank

Compare Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Rohs Code Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Load Regulation-Max(%) Output Voltage1-Max Output Voltage1-Min Technology JESD-609 Code Qualification Status Operating Temperature TJ-Max Number of Terminals Package Body Material Package Equivalence Code Packing Method Surface Mount Terminal Finish
Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
LM317LZ-TR
Freescale Semiconductor
Check for Price
No Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1,50 TAPE AND REEL NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE MOTOROLA SEMICONDUCTOR PRODUCTS , SIP3,.1,50 unknown
LM317LZ-TR
Motorola Semiconductor Products
Check for Price
No Obsolete 3 V 100 mA 1 NO ADJUSTABLE 0.07 1.5 % 37 V 1.2 V BIPOLAR e0 Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1,50 TAPE AND REEL NO Tin/Lead (Sn/Pb) 1.27 mm SINGLE MOTOROLA INC , SIP3,.1,50 unknown

Add to list:
Create New List