Parametric » Power Circuits » Other Regulators

Filter Your Search
|
Adjustability (1)
Dropout Voltage1-Nom (1)
Manufacturer (1)
Number of Outputs (1)
Output Current1-Max (1)
Surface Mount (1)
Manufacturer Part Number: lm317

1 - 1 of 1 results sorted by Risk Rank

Most Relevant Technical Compliance Operating Conditions Physical Other
Part Number Composite Price
Risk Rank Part Life Cycle Code Dropout Voltage1-Nom Output Current1-Max Number of Outputs Surface Mount Adjustability Line Regulation-Max (%/V) Output Voltage1-Max Output Voltage1-Min Technology Qualification Status Operating Temperature TJ-Max Number of Terminals Package Body Material Package Equivalence Code Surface Mount Terminal Pitch
Terminal Position
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
LM317M(TO-220)
Unisonic Technologies Co Ltd
Check for Price
Active 1.75 V 500 mA 1 NO ADJUSTABLE 0.07 37 V 1.2 V BIPOLAR Not Qualified 125 °C 3 PLASTIC/EPOXY SIP3,.1TB NO 2.54 mm SINGLE UNISONIC TECHNOLOGIES CO LTD , SIP3,.1TB compliant EAR99 8542.39.00.01

Add to list:
Create New List