Parametric results for: LM317 under Linear Regulator ICs

Filter Your Search

1 - 10 of 795 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: lm317 Sorted By: Risk Rank
Select parts from the table below to compare.
Compare
Compare
LM317LBDR2G
onsemi
$0.2042 Yes Active 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
NCV317LBDR2G
onsemi
$0.2086 Yes Active 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LZG
onsemi
$0.2255 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL BAG NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317LZRAG
onsemi
$0.2539 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL TR NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317MDTRKG
onsemi
$0.3354 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-4 3 369C not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 1999-01-01
LM317MDTG
onsemi
$0.3132 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-4 3 369C not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 1999-01-01
LM317LDR2G
onsemi
$0.2063 Yes Active 3 V 100 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PDSO-G8 e3 Not Qualified 1 125 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ONSEMI SOIC-8 Narrow Body SOIC-8 8 751-07 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317MBDTG
onsemi
$0.5450 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 40 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE RAIL YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-4 3 369C not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 1999-01-01
LM317LZRPG
onsemi
$0.2341 Yes Active 3 V 100 mA 1 NO ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR O-PBCY-T3 e3 Not Qualified 125 °C 3 PLASTIC/EPOXY TO-92 SIP3,.1,50 ROUND CYLINDRICAL AMMO PACK NO MATTE TIN THROUGH-HOLE 1.27 mm BOTTOM ONSEMI TO-92 (TO-226) 5.33mm Body Height TO-92, 3 PIN 3 29-10 compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi
LM317MBDTRKG
onsemi
$0.3831 Yes Active 3 V 500 mA 1 YES ADJUSTABLE ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR 40 V 3 V 0.07 1.5 % 1 37 V 1.2 V BIPOLAR R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY TO-252 SMSIP3H,.38,90TB RECTANGULAR SMALL OUTLINE TR YES Matte Tin (Sn) - annealed GULL WING 2.29 mm SINGLE 6.095 mm 6.54 mm 2.38 mm ONSEMI DPAK (SINGLE GAUGE) TO-252 DPAK-4 3 369C not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Standard Drop onsemi 1999-01-01